Nuts & Bolts
Hex bolts have a hexagonal head, are partially threaded and are used in machinery and construction applications. You can find out more in our complete guide to hex bolts.UsesThey can be used with a nut or in a tapped hole and are tightened with a hex key or wrench.Hexagon bolts are suitable for heavy duty fastening applications such as on bridges, buildings and road structures.Materials used for Hex BoltsBrass is a copper alloy which is more expensive than steel. It gives a better level of corrosion resistance.Stainless Steel gives good corrosion resistance and can be used outdoors. There are two different types of stainless steel: A4 (316) has a higher corrosion resistance than A2 (304). Both grades can handle low and high temperatures.Steel comes in different grade and strengths. A higher number indicates a stronger, more hardened material.Zinc Plated Steel is used on bolts for indoor use and gives a moderate corrosion resistance.
-
Bright Zinc Plated Steel, Hex Bolt, M6 x 80mm
VND507,116.00Bag (1 Bag of 50) -
Bright Zinc Plated Steel, Hex Bolt, M6 x 90mm
VND538,156.00Bag (1 Bag of 50) -
-42.20%
Bright Zinc Plated Steel, Hex Bolt, M8 x 110mm
VND807,622.00VND594,416.00Bag (1 Bag of 25) -
Bright Zinc Plated Steel, Hex Bolt, M8 x 120mm
VND853,600.00Bag (1 Bag of 25) -
Bright Zinc Plated Steel, Hex Bolt, M8 x 140mm
VND988,818.00Bag (1 Bag of 25) -
Bright Zinc Plated Steel, Hex Bolt, M8 x 30mm
VND371,510.00Bag (1 Bag of 50) -
Bright Zinc Plated Steel, Hex Bolt, M8 x 65mm
VND625,844.00Bag (1 Bag of 50) -
Clear Passivated, Zinc Steel Hex Bolt, M10 x 100mm
VND842,542.00Box (1 Box of 25) -
Clear Passivated, Zinc Steel Hex Bolt, M10 x 40mm
VND774,836.00Box (1 Box of 50) -
Clear Passivated, Zinc Steel Hex Bolt, M10 x 45mm
VND868,732.00Box (1 Box of 50) -
Clear Passivated, Zinc Steel Hex Bolt, M10 x 50mm
VND929,066.00Box (1 Box of 50) -
Clear Passivated, Zinc Steel Hex Bolt, M10 x 60mm
VND1,049,928.00Box (1 Box of 50) -
Clear Passivated, Zinc Steel Hex Bolt, M10 x 70mm
VND1,253,628.00Box (1 Box of 50) -
Clear Passivated, Zinc Steel Hex Bolt, M10 x 90mm
VND908,696.00Box (1 Box of 25) -
Clear Passivated, Zinc Steel Hex Bolt, M12 x 40mm
VND545,916.00Box (1 Box of 25) -
Clear Passivated, Zinc Steel Hex Bolt, M12 x 50mm
VND733,902.00Box (1 Box of 25) -
Clear Passivated, Zinc Steel Hex Bolt, M12 x 75mm
VND912,964.00Box (1 Box of 25) -
Clear Passivated, Zinc Steel Hex Bolt, M12 x 80mm
VND1,031,304.00Box (1 Box of 25) -
Clear Passivated, Zinc Steel Hex Bolt, M16 x 100mm
VND1,020,052.00Box (1 Box of 10) -
Clear Passivated, Zinc Steel Hex Bolt, M16 x 120mm
VND997,354.00Box (1 Box of 10) -
Clear Passivated, Zinc Steel Hex Bolt, M16 x 50mm
VND299,730.00Box (1 Box of 25) -
Clear Passivated, Zinc Steel Hex Bolt, M16 x 55mm
VND1,322,692.00Box (1 Box of 25) -
Clear Passivated, Zinc Steel Hex Bolt, M16 x 60mm
VND1,376,818.00Box (1 Box of 25) -
Clear Passivated, Zinc Steel Hex Bolt, M16 x 70mm
VND646,602.00Box (1 Box of 10)