Nuts & Bolts
Hex bolts have a hexagonal head, are partially threaded and are used in machinery and construction applications. You can find out more in our complete guide to hex bolts.UsesThey can be used with a nut or in a tapped hole and are tightened with a hex key or wrench.Hexagon bolts are suitable for heavy duty fastening applications such as on bridges, buildings and road structures.Materials used for Hex BoltsBrass is a copper alloy which is more expensive than steel. It gives a better level of corrosion resistance.Stainless Steel gives good corrosion resistance and can be used outdoors. There are two different types of stainless steel: A4 (316) has a higher corrosion resistance than A2 (304). Both grades can handle low and high temperatures.Steel comes in different grade and strengths. A higher number indicates a stronger, more hardened material.Zinc Plated Steel is used on bolts for indoor use and gives a moderate corrosion resistance.
-
Clear Passivated, Zinc Steel Hex Bolt, M16 x 75mm
VND636,320.00Box (1 Box of 10) -
Clear Passivated, Zinc Steel Hex Bolt, M16 x 80mm
VND707,712.00Box (1 Box of 10) -
Clear Passivated, Zinc Steel Hex Bolt, M16 x 90mm
VND761,644.00Box (1 Box of 10) -
Clear Passivated, Zinc Steel Hex Bolt, M20 x 100mm
VND1,411,932.00Box (1 Box of 10) -
Clear Passivated, Zinc Steel Hex Bolt, M6 x 30mm
VND433,396.00Box (1 Box of 100) -
Clear Passivated, Zinc Steel Hex Bolt, M6 x 35mm
VND177,316.00Box (1 Box of 100) -
Clear Passivated, Zinc Steel Hex Bolt, M6 x 40mm
VND526,710.00Box (1 Box of 100) -
Clear Passivated, Zinc Steel Hex Bolt, M6 x 50mm
VND522,830.00Box (1 Box of 100) -
Clear Passivated, Zinc Steel Hex Bolt, M6 x 60mm
VND648,542.00Box (1 Box of 100) -
Clear Passivated, Zinc Steel Hex Bolt, M8 x 100mm
VND996,966.00Box (1 Box of 50) -
-42.20%
Clear Passivated, Zinc Steel Hex Bolt, M8 x 35mm
VND399,446.00VND214,952.00Box (1 Box of 50) -
Clear Passivated, Zinc Steel Hex Bolt, M8 x 45mm
VND509,444.00Box (1 Box of 50) -
Clear Passivated, Zinc Steel Hex Bolt, M8 x 50mm
VND543,588.00Box (1 Box of 50) -
Clear Passivated, Zinc Steel Hex Bolt, M8 x 60mm
VND599,654.00Box (1 Box of 50) -
Clear Passivated, Zinc Steel Hex Bolt, M8 x 70mm
VND805,100.00Box (1 Box of 50) -
Clear Passivated, Zinc Steel Hex Bolt, M8 x 75mm
VND742,050.00Box (1 Box of 50) -
Clear Passivated, Zinc Steel Hex Bolt, M8 x 80mm
VND800,056.00Box (1 Box of 50) -
M10 A4 316 Plain Stainless Steel Dome Nut
VND1,159,344.00Box (1 Box of 25) -
M3 A4 316 Plain Stainless Steel Dome Nut
VND984,550.00Box (1 Box of 50) -
M4 A4 316 Plain Stainless Steel Dome Nut
VND524,964.00Box (1 Box of 50) -
M4 Bright Zinc Plated Steel Dome Nut
VND736,036.00Bag (1 Bag of 100) -
M5 A4 316 Plain Stainless Steel Dome Nut
VND536,798.00Box (1 Box of 50) -
M5 Bright Zinc Plated Steel Dome Nut
VND434,754.00Bag (1 Bag of 100) -
M6 A4 316 Plain Stainless Steel Dome Nut
VND621,188.00Box (1 Box of 50)