Nuts & Bolts
Hex bolts have a hexagonal head, are partially threaded and are used in machinery and construction applications. You can find out more in our complete guide to hex bolts.UsesThey can be used with a nut or in a tapped hole and are tightened with a hex key or wrench.Hexagon bolts are suitable for heavy duty fastening applications such as on bridges, buildings and road structures.Materials used for Hex BoltsBrass is a copper alloy which is more expensive than steel. It gives a better level of corrosion resistance.Stainless Steel gives good corrosion resistance and can be used outdoors. There are two different types of stainless steel: A4 (316) has a higher corrosion resistance than A2 (304). Both grades can handle low and high temperatures.Steel comes in different grade and strengths. A higher number indicates a stronger, more hardened material.Zinc Plated Steel is used on bolts for indoor use and gives a moderate corrosion resistance.
-
Plain Stainless Steel Hex, Hex Bolt, M8 x 35mm
VND1,370,028.00Bag (1 Bag of 50) -
Plain Stainless Steel Hex, Hex Bolt, M8 x 40mm
VND1,654,238.00Bag (1 Bag of 50) -
Plain Stainless Steel Hex, Hex Bolt, M8 x 45mm
VND1,347,136.00Bag (1 Bag of 50) -
Plain Stainless Steel Hex, Hex Bolt, M8 x 50mm
VND1,611,946.00Bag (1 Bag of 50) -
Plain Stainless Steel Hex, Hex Bolt, M8 x 60mm
VND1,445,688.00Bag (1 Bag of 50) -
Plain Stainless Steel, Hex Bolt, M10 x 35mm
VND792,102.00Bag (1 Bag of 25) -
Plain Stainless Steel, Hex Bolt, M10 x 40mm
VND959,330.00Bag (1 Bag of 25) -
Plain Stainless Steel, Hex Bolt, M10 x 55mm
VND1,262,164.00Bag (1 Bag of 25) -
Plain Stainless Steel, Hex Bolt, M10 x 60mm
VND944,004.00Bag (1 Bag of 25) -
Plain Stainless Steel, Hex Bolt, M10 x 65mm
VND1,431,138.00Bag (1 Bag of 25) -
Plain Stainless Steel, Hex Bolt, M10 x 70mm
VND1,286,802.00Bag (1 Bag of 25) -
Plain Stainless Steel, Hex Bolt, M10 x 80mm
VND583,940.00Bag (1 Bag of 25) -
Plain Stainless Steel, Hex Bolt, M12 x 40mm
VND1,194,458.00Bag (1 Bag of 25) -
Plain Stainless Steel, Hex Bolt, M12 x 50mm
VND1,593,904.00Bag (1 Bag of 25) -
Plain Stainless Steel, Hex Bolt, M12 x 60mm
VND1,539,390.00Bag (1 Bag of 25) -
Plain Stainless Steel, Hex Bolt, M12 x 65mm
VND1,341,316.00Bag (1 Bag of 25) -
Plain Stainless Steel, Hex Bolt, M12 x 70mm
VND1,796,440.00Bag (1 Bag of 25) -
Plain Stainless Steel, Hex Bolt, M12 x 80mm
VND1,738,434.00Bag (1 Bag of 25) -
Plain Stainless Steel, Hex Bolt, M16 x 100mm
VND1,858,714.00Bag (1 Bag of 10) -
Plain Stainless Steel, Hex Bolt, M16 x 50mm
VND2,679,722.00Bag (1 Bag of 25) -
Plain Stainless Steel, Hex Bolt, M16 x 60mm
VND2,424,612.00Bag (1 Bag of 25) -
Plain Stainless Steel, Hex Bolt, M16 x 70mm
VND1,168,268.00Bag (1 Bag of 10) -
Plain Stainless Steel, Hex Bolt, M16 x 80mm
VND1,284,668.00Bag (1 Bag of 10) -
Plain Stainless Steel, Hex Bolt, M16 x 90mm
VND1,519,214.00Bag (1 Bag of 10)