Socket Screws
Socket screws have a cylindrical head and an internal hex drive. They are used when externally wrenched fasteners are not practical because of a lack of space. Socket screws are tightened using an Allan or Hex key. Discover everything you need to know in our socket screws guide.RS Components offer an extensive range of high-quality threaded fixings with standard metric threads and UNC (Unified National Coarse) thread.Head ShapesHex Socket Button – has a larger head diameter making them more appropriate for holding thin materials such as sheet metal guards.Hex Socket Cap – Socket cap screws have a head height equal to the shank diameter. They are used instead of a hex bolt when there is less clearance available.Hex Socket Countersunk – used when you need a screw to fit flush or below the surface of your material.Hex Socket Shoulder – often used as a pivot point or axis because shoulders are ground to a tight tolerance. They feature a small cylindrical head with tall vertical sides.What are the different types of materials available?Our socket screws are available in a range of materials to suit every application and environment. They include;Stainless Steel, including 316 and 304 gradesSteelBrassTitanium AlloyWhen would I use a Socket Screw?Socket screws are often used in applications where there is limited clearance such as in machine building and maintenance, tools and dies, and engineering applications.What are the advantages of using a Socket Screw?As compared to ordinary fasteners, fewer socket screws of the same size can achieve the same clamping force in a joint.As fewer screws are required for a given job, fewer holes are required to be drilled and tapped.There is weight reduction as fewer screws are used.There are weight reductions due to the smaller size of the component parts. The cylindrical heads of socket screws require less space than hex heads and require no additional wrench space.
-
RS PRO M8 x 40mm Hex Socket Cap Screw Black, Self-Colour Steel
VND1,007,636.00Box (1 Box of 100) -
RS PRO M8 x 40mm Hex Socket Cap Screw Plain Stainless Steel
VND1,171,954.00Box (1 Box of 25) -
RS PRO M8 x 40mm Hex Socket Countersunk Screw Bright Zinc Plated Steel
VND668,330.00Box (1 Box of 25) -
RS PRO M8 x 45mm Hex Socket Cap Screw Black, Self-Colour Steel
VND1,283,698.00Box (1 Box of 100) -
RS PRO M8 x 50mm Hex Socket Cap Screw Black, Self-Colour Steel
VND1,298,248.00Box (1 Box of 100) -
-39.60%
RS PRO M8 x 50mm Hex Socket Cap Screw Plain Stainless Steel
VND1,482,548.00VND1,157,016.00Box (1 Box of 25) -
RS PRO M8 x 55mm Hex Socket Cap Screw Black, Self-Colour Steel
VND1,447,240.00Box (1 Box of 100) -
RS PRO M8 x 70mm Hex Socket Cap Screw Black, Self-Colour Steel
VND999,876.00Box (1 Box of 50) -
RS PRO M8 x 80mm Hex Socket Cap Screw Black, Self-Colour Steel
VND1,707,976.00Box (1 Box of 50) -
RS PRO Plain Stainless Steel Hex Screw M5 x 25mm
VND128,234.00Bag (1 Bag of 100) -
RS PRO Plain Stainless Steel Hex Screw M6 x 40mm
VND1,289,324.00Bag (1 Bag of 100) -
RS PRO Plain Stainless Steel Hex Screw M8 x 50mm
VND1,205,322.00Bag (1 Bag of 50) -
RS PRO Plain Stainless Steel Hex Screw, DIN 933 M4 x 20mm
VND467,734.00Bag (1 Bag of 100) -
RS PRO Plain Stainless Steel Hex Screw, DIN 933 M6 x 25mm
VND689,864.00Bag (1 Bag of 100) -
RS PRO Plain Stainless Steel Hex Socket Button Screw, ISO 7380 M3 x 10mm
VND221,936.00Box (1 Box of 50) -
RS PRO Plain Stainless Steel Hex Socket Button Screw, ISO 7380 M3 x 12mm
VND226,786.00Box (1 Box of 50) -
RS PRO Plain Stainless Steel Hex Socket Button Screw, ISO 7380 M3 x 8mm
VND303,610.00Box (1 Box of 50) -
RS PRO Plain Stainless Steel Hex Socket Button Screw, ISO 7380 M4 x 10mm
VND321,846.00Box (1 Box of 50) -
RS PRO Plain Stainless Steel Hex Socket Button Screw, ISO 7380 M4 x 12mm
VND336,008.00Box (1 Box of 50) -
RS PRO Plain Stainless Steel Hex Socket Button Screw, ISO 7380 M4 x 16mm
VND441,738.00Box (1 Box of 50) -
RS PRO Plain Stainless Steel Hex Socket Button Screw, ISO 7380 M4 x 8mm
VND259,960.00Box (1 Box of 50) -
RS PRO Plain Stainless Steel Hex Socket Button Screw, ISO 7380 M5 x 10mm
VND468,704.00Box (1 Box of 50) -
RS PRO Plain Stainless Steel Hex Socket Button Screw, ISO 7380 M5 x 12mm
VND555,616.00Box (1 Box of 50) -
RS PRO Plain Stainless Steel Hex Socket Button Screw, ISO 7380 M5 x 16mm
VND552,124.00Box (1 Box of 50)