Socket Screws
Socket screws have a cylindrical head and an internal hex drive. They are used when externally wrenched fasteners are not practical because of a lack of space. Socket screws are tightened using an Allan or Hex key. Discover everything you need to know in our socket screws guide.RS Components offer an extensive range of high-quality threaded fixings with standard metric threads and UNC (Unified National Coarse) thread.Head ShapesHex Socket Button – has a larger head diameter making them more appropriate for holding thin materials such as sheet metal guards.Hex Socket Cap – Socket cap screws have a head height equal to the shank diameter. They are used instead of a hex bolt when there is less clearance available.Hex Socket Countersunk – used when you need a screw to fit flush or below the surface of your material.Hex Socket Shoulder – often used as a pivot point or axis because shoulders are ground to a tight tolerance. They feature a small cylindrical head with tall vertical sides.What are the different types of materials available?Our socket screws are available in a range of materials to suit every application and environment. They include;Stainless Steel, including 316 and 304 gradesSteelBrassTitanium AlloyWhen would I use a Socket Screw?Socket screws are often used in applications where there is limited clearance such as in machine building and maintenance, tools and dies, and engineering applications.What are the advantages of using a Socket Screw?As compared to ordinary fasteners, fewer socket screws of the same size can achieve the same clamping force in a joint.As fewer screws are required for a given job, fewer holes are required to be drilled and tapped.There is weight reduction as fewer screws are used.There are weight reductions due to the smaller size of the component parts. The cylindrical heads of socket screws require less space than hex heads and require no additional wrench space.
-
RS PRO Black, Self-Colour Steel Hex Socket Button Screw, ISO 7380 M4 x 16mm
VND464,242.00Box (1 Box of 100) -
RS PRO Black, Self-Colour Steel Hex Socket Button Screw, ISO 7380 M4 x 20mm
VND729,052.00Bag (1 Bag of 100) -
-42.20%
RS PRO Black, Self-Colour Steel Hex Socket Button Screw, ISO 7380 M4 x 25mm
VND742,826.00VND518,368.00Bag (1 Bag of 100) -
RS PRO Black, Self-Colour Steel Hex Socket Button Screw, ISO 7380 M4 x 6mm
VND674,344.00Bag (1 Bag of 100) -
RS PRO Black, Self-Colour Steel Hex Socket Button Screw, ISO 7380 M4 x 8mm
VND364,138.00Box (1 Box of 100) -
RS PRO Black, Self-Colour Steel Hex Socket Button Screw, ISO 7380 M5 x 10mm
VND418,458.00Box (1 Box of 100) -
RS PRO Black, Self-Colour Steel Hex Socket Button Screw, ISO 7380 M5 x 12mm
VND462,884.00Box (1 Box of 100) -
RS PRO Black, Self-Colour Steel Hex Socket Button Screw, ISO 7380 M5 x 16mm
VND472,972.00Box (1 Box of 100) -
RS PRO Black, Self-Colour Steel Hex Socket Button Screw, ISO 7380 M5 x 20mm
VND539,320.00Box (1 Box of 100) -
RS PRO Black, Self-Colour Steel Hex Socket Button Screw, ISO 7380 M5 x 6mm
VND392,850.00Bag (1 Bag of 100) -
RS PRO Black, Self-Colour Steel Hex Socket Button Screw, ISO 7380 M5 x 8mm
VND387,418.00Bag (1 Bag of 100) -
RS PRO Black, Self-Colour Steel Hex Socket Button Screw, ISO 7380 M6 x 12mm
VND422,920.00Box (1 Box of 100) -
RS PRO Black, Self-Colour Steel Hex Socket Button Screw, ISO 7380 M6 x 16mm
VND680,358.00Box (1 Box of 100) -
RS PRO Black, Self-Colour Steel Hex Socket Button Screw, ISO 7380 M6 x 20mm
VND637,678.00Box (1 Box of 100) -
RS PRO Black, Self-Colour Steel Hex Socket Button Screw, ISO 7380 M6 x 25mm
VND537,380.00Box (1 Box of 100) -
RS PRO Black, Self-Colour Steel Hex Socket Button Screw, ISO 7380 M6 x 30mm
VND651,840.00Bag (1 Bag of 100) -
RS PRO Black, Self-Colour Steel Hex Socket Button Screw, ISO 7380 M6 x 50mm
VND503,430.00Bag (1 Bag of 50) -
RS PRO Black, Self-Colour Steel Hex Socket Button Screw, ISO 7380 M8 x 16mm
VND498,386.00Box (1 Box of 50) -
RS PRO Black, Self-Colour Steel Hex Socket Button Screw, ISO 7380 M8 x 20mm
VND521,278.00Box (1 Box of 50) -
RS PRO Black, Self-Colour Steel Hex Socket Button Screw, ISO 7380 M8 x 35mm
VND751,750.00Bag (1 Bag of 50) -
RS PRO Black, Self-Colour Steel Hex Socket Cap Screw, ANSI B18.3 1936-1960 1/4in x 1 1/2in
VND516,816.00Box (1 Box of 50) -
RS PRO Black, Self-Colour Steel Hex Socket Cap Screw, BS 2470 1/4in x 1/2in
VND720,710.00Box (1 Box of 100) -
RS PRO Black, Self-Colour Steel Hex Socket Cap Screw, BS 2470 1/4in x 1in
VND530,784.00Box (1 Box of 100) -
RS PRO Black, Self-Colour Steel Hex Socket Cap Screw, BS 2470 1/4in x 3/4in
VND786,670.00Box (1 Box of 100)