Socket Screws
Socket screws have a cylindrical head and an internal hex drive. They are used when externally wrenched fasteners are not practical because of a lack of space. Socket screws are tightened using an Allan or Hex key. Discover everything you need to know in our socket screws guide.RS Components offer an extensive range of high-quality threaded fixings with standard metric threads and UNC (Unified National Coarse) thread.Head ShapesHex Socket Button – has a larger head diameter making them more appropriate for holding thin materials such as sheet metal guards.Hex Socket Cap – Socket cap screws have a head height equal to the shank diameter. They are used instead of a hex bolt when there is less clearance available.Hex Socket Countersunk – used when you need a screw to fit flush or below the surface of your material.Hex Socket Shoulder – often used as a pivot point or axis because shoulders are ground to a tight tolerance. They feature a small cylindrical head with tall vertical sides.What are the different types of materials available?Our socket screws are available in a range of materials to suit every application and environment. They include;Stainless Steel, including 316 and 304 gradesSteelBrassTitanium AlloyWhen would I use a Socket Screw?Socket screws are often used in applications where there is limited clearance such as in machine building and maintenance, tools and dies, and engineering applications.What are the advantages of using a Socket Screw?As compared to ordinary fasteners, fewer socket screws of the same size can achieve the same clamping force in a joint.As fewer screws are required for a given job, fewer holes are required to be drilled and tapped.There is weight reduction as fewer screws are used.There are weight reductions due to the smaller size of the component parts. The cylindrical heads of socket screws require less space than hex heads and require no additional wrench space.
-
RS PRO Plain Stainless Steel Hex Socket Countersunk Screw, DIN 7991 M3 x 8mm
VND290,806.00Box (1 Box of 50) -
RS PRO Plain Stainless Steel Hex Socket Countersunk Screw, DIN 7991 M4 x 10mm
VND285,956.00Box (1 Box of 50) -
RS PRO Plain Stainless Steel Hex Socket Countersunk Screw, DIN 7991 M4 x 10mm
VND324,950.00Box (1 Box of 50) -
RS PRO Plain Stainless Steel Hex Socket Countersunk Screw, DIN 7991 M4 x 16mm
VND439,410.00Box (1 Box of 50) -
RS PRO Plain Stainless Steel Hex Socket Countersunk Screw, DIN 7991 M4 x 25mm
VND435,918.00Bag (1 Bag of 50) -
RS PRO Plain Stainless Steel Hex Socket Countersunk Screw, DIN 7991 M4 x 8mm
VND453,378.00Bag (1 Bag of 50) -
RS PRO Plain Stainless Steel Hex Socket Countersunk Screw, DIN 7991 M5 x 12mm
VND246,574.00Box (1 Box of 50) -
RS PRO Plain Stainless Steel Hex Socket Countersunk Screw, DIN 7991 M5 x 16mm
VND451,438.00Box (1 Box of 50) -
RS PRO Plain Stainless Steel Hex Socket Countersunk Screw, DIN 7991 M5 x 20mm
VND462,302.00Box (1 Box of 50) -
RS PRO Plain Stainless Steel Hex Socket Countersunk Screw, DIN 7991 M5 x 30mm
VND652,810.00Box (1 Box of 50) -
RS PRO Plain Stainless Steel Hex Socket Countersunk Screw, DIN 7991 M5 x 40mm
VND239,008.00Bag (1 Bag of 50) -
RS PRO Plain Stainless Steel Hex Socket Countersunk Screw, DIN 7991 M6 x 10mm
VND159,274.00Bag (1 Bag of 50) -
RS PRO Plain Stainless Steel Hex Socket Countersunk Screw, DIN 7991 M6 x 16mm
VND188,762.00Box (1 Box of 50) -
RS PRO Plain Stainless Steel Hex Socket Countersunk Screw, DIN 7991 M6 x 20mm
VND504,206.00Box (1 Box of 50) -
RS PRO Plain Stainless Steel Hex Socket Countersunk Screw, DIN 7991 M6 x 25mm
VND446,976.00Box (1 Box of 50) -
RS PRO Plain Stainless Steel Hex Socket Countersunk Screw, DIN 7991 M6 x 25mm
VND436,112.00Box (1 Box of 50) -
RS PRO Plain Stainless Steel Hex Socket Countersunk Screw, DIN 7991 M6 x 40mm
VND630,888.00Bag (1 Bag of 50) -
RS PRO Plain Stainless Steel Hex Socket Countersunk Screw, DIN 7991 M8 x 16mm
VND446,200.00Box (1 Box of 25) -
RS PRO Plain Stainless Steel Hex Socket Countersunk Screw, DIN 7991 M8 x 20mm
VND527,680.00Box (1 Box of 25) -
RS PRO Plain Stainless Steel Hex Socket Countersunk Screw, DIN 7991 M8 x 25mm
VND165,870.00Box (1 Box of 25) -
RS PRO Plain Stainless Steel Hex Socket Countersunk Screw, DIN 7991 M8 x 30mm
VND670,270.00Box (1 Box of 25) -
RS PRO Plain Stainless Steel Hex Socket Countersunk Screw, DIN 7991 M8 x 30mm
VND749,034.00Bag (1 Bag of 50) -
RS PRO Plain Stainless Steel Hex Socket Countersunk Screw, DIN 7991 M8 x 40mm
VND809,756.00Box (1 Box of 25) -
RS PRO Plain Stainless Steel Hex Socket Countersunk Screw, ISO 10642 M10 x 70mm
VND921,500.00Bag (1 Bag of 25)