Magnetic Tape
A magnet produces a magnetic field and can be used in positioning and clamping applications. With high pull force and different shapes available, these magnets are suitable for a variety of purposes. From ring magnets with threaded holes for secure mating, to magnets with inbuilt hooks for easy re-positioning in fixing applications, the RS range of magnets are highly versatile, with pot magnets, bar magnets and horseshoe shapes available. High strength magnets are also available for lifting and pulling applications.Neodymium magnets are permanent magnets composed of neodymium, Iron and boron. They have the strongest magnetic material properties and any kind of ferromagnetic material will attract to these magnets.What are magnets made from?Magnets are made from ferromagnetic metals which can include iron and nickel. Ferromagnetic materials can fall into ‘soft’ materials like iron which can be magnetised but do not stay magnetised and ‘hard’ materials like ferrite, which can stay magnetised.What does Pull force mean?Pull force is a reading that relates to the power of a magnet and its ability to move (push or pull) other objects. The pull force of a magnet is determined by the amount of force that would be required to break the magnet free if it was attached to a steel plate. What is Gauss?Gauss is a unit of a measurement that determines the strength of the magnetic field produced by a magnet. The higher the value the more lines of magnetism emitted by the magnet.Which metals are magnetic?Magnetic materials are made of metal but not all metals are magnetic. Iron is magnetic and steel contains iron so these metals will be attracted to a magnet. Metals like aluminium, copper, gold and silver are not magnetic.
-
8 X 4.5MM SAMARIUM SHALLOW POT MAGNET
VND186,046.00 -
ALCOMAX IV SHALLOW POT MAGNET,38.1MM DIA
VND682,298.00 -
Eclipse Bar Magnet 15mm Alnico
VND788,804.00 -
Eclipse Bar Magnet 15mm Aluminium Alloy
VND974,074.00Pack (1 Pack of 2) -
Eclipse Block Magnet 10mm Neodymium, 2.57kg Pull
VND487,910.00Bag (1 Bag of 5) -
Eclipse Block Magnet 10mm Neodymium, 5kg Pull
VND487,716.00Bag (1 Bag of 5) -
Eclipse Block Magnet 5mm Neodymium, 0.74kg Pull
VND271,406.00Bag (1 Bag of 5) -
Eclipse Button Magnet 31.8mm Aluminium Alloy, 4.8kg Pull
VND1,406,888.00Pack (1 Pack of 2) -
Eclipse Deep Pot Magnet 10mm Alnico, 0.5kg Pull
VND352,692.00 -
Eclipse Disc Magnet 14mm Ferrite, 0.123kg Pull
VND196,910.00Bag (1 Bag of 10) -
Eclipse Disc Magnet 20mm Ferrite, 0.175kg Pull
VND216,310.00Bag (1 Bag of 10) -
Eclipse Magnet 150mm
VND436,500.00Bag (1 Bag of 5) -
Eclipse Pot Magnet 10mm Samarium Alloy, 2kg Pull
VND240,366.00Pack (1 Pack of 2) -
Eclipse Pot Magnet 10mm Threaded Hole M3 Ferrite, 0.4kg Pull
VND117,370.00Pack (1 Pack of 2) -
Eclipse Pot Magnet 13mm Samarium Alloy, 4kg Pull
VND298,372.00Pack (1 Pack of 2) -
Eclipse Pot Magnet 13mm Samarium Alloy, 6kg Pull
VND302,834.00Pack (1 Pack of 2) -
Eclipse Pot Magnet 16 (Dia.)mm Samarium Alloy, 6kg Pull
VND345,320.00 -
Eclipse Pot Magnet 16mm Threaded Hole Samarium Alloy, 6kg Pull
VND365,690.00 -
Eclipse Pot Magnet 17.5mm Threaded Hole M6 Aluminium Alloy, 2.65kg Pull
VND561,824.00Pack (1 Pack of 2) -
Eclipse Pot Magnet 20.5mm Threaded Hole Aluminium Alloy, 4kg Pull
VND640,976.00Pack (1 Pack of 2) -
Eclipse Pot Magnet 20mm Samarium Alloy, 23kg Pull
VND624,874.00 -
Eclipse Pot Magnet 20mm Samarium Alloy, 9kg Pull
VND433,978.00Pack (1 Pack of 2) -
Eclipse Pot Magnet 20mm Threaded Hole Samarium Alloy, 9kg Pull
VND479,762.00 -
Eclipse Pot Magnet 22mm Male Thread Ferrite, 3.5kg Pull
VND329,218.00Bag (1 Bag of 2)