Standoffs
A Standoff, formally known as a Threaded Standoff is a threaded component with a circular body and is available in a variety of combinations. These being Male-Female, Female-Female, and Male-Male. Standoffs are typically circular, hexagonal (hex), or with a square-shaped body depending on the material and size. The materials that they are usually formed from are:AluminumNylonBrassPOMStainless steel or steelHow do Standoffs work?Threaded Standoffs are more commonly used in electronics, they are used to raise printed circuit boards above a surface. The insulating parts of a Standoff prevent electrical shorts by acting as a spacer and ensuring that the two components do not touch each other.Types of StandoffFemale-Female – Standoffs are available in both standard and swaged configurations. Swaged standoffs have one end that has been swaged (shaped by a device known as a swage) which looks like the male end of a female-male standoff. The main difference between the swaged female-female standoff and female-male standoffs is that the former has internal threads.Female-Male – Unlike its female-female counterpart, the female-male threaded standoff has external threads. Most are hex-shaped so that they can be easily tightened with a wrench.Male-Male – These are suitable for a wide range of applications, usually do not require any assembly equipment, and are the perfect solution for use when high mechanical strength is required because they act as a sturdy insulated spacer.
-
HARWIN Brass Hex Standoff, Male/Female R30-3001002, 10mm, M3
VND847,172.27Bag (1 Bag of 50) -
HARWIN Brass Hex Standoff, Male/Female R30-3002002, 20mm, M3
VND998,445.56Bag (1 Bag of 50) -
HARWIN Brass Hex Standoff, Male/Male R30-4000502, 5mm, M3
VND663,886.79Bag (1 Bag of 50) -
HARWIN Brass Hex Threaded Standoff, Female/Female R25-1000602, 6mm, M2.5 x 0.45
VND230,153.00Pack (1 Pack of 25) -
HARWIN Brass Hex Threaded Standoff, Female/Female R25-1001002, 10mm, M2.5 x 0.45
VND234,128.37Pack (1 Pack of 25) -
HARWIN Brass Hex Threaded Standoff, Female/Female R30-1000602, 6mm, M3 x 0.5
VND196,885.43Pack (1 Pack of 25) -
HARWIN Brass Hex Threaded Standoff, Female/Female R30-1001002, 10mm, M3 x 0.5
VND242,288.34Pack (1 Pack of 25) -
HARWIN Brass Hex Threaded Standoff, Female/Female R30-1001402, 14mm, M3 x 0.5
VND1,033,596.20Pack (1 Pack of 100) -
HARWIN Brass Hex Threaded Standoff, Female/Female R30-1002002, 20mm, M3 x 0.5
VND124,073.39Pack (1 Pack of 10) -
HARWIN Brass Hex Threaded Standoff, Female/Female R30-1011102, 11mm, M3 x 0.5
VND106,079.61Pack (1 Pack of 10) -
HARWIN Brass Hex Threaded Standoff, Female/Female R40-3001002, 10mm, M4 x 0.7
VND1,309,152.11Pack (1 Pack of 100) -
HARWIN Brass Hex Threaded Standoff, Male/Female R30-3000502, 5mm, M3 x 0.5
VND2,382,083.55Pack (1 Pack of 200) -
HARWIN Brass Hex Threaded Standoff, Male/Female R30-3000602, 6mm, M3 x 0.5
VND180,774.72Pack (1 Pack of 10) -
HARWIN Brass Hex Threaded Standoff, Male/Female R30-3000802, 28mm, M3 x 0.5
VND185,377.78Pack (1 Pack of 10) -
HARWIN Brass Hex Threaded Standoff, Male/Female R30-3001202, 12mm, M3 x 0.5
VND157,131.73Pack (1 Pack of 10) -
HARWIN Brass Hex Threaded Standoff, Male/Female R30-3001502, 15mm, M3 x 0.5
VND1,515,243.66Pack (1 Pack of 100) -
HARWIN Brass Hex Threaded Standoff, Male/Female R30-3001502, 15mm, M3 x 0.5
VND156,085.58Pack (1 Pack of 10) -
HARWIN Brass Hex Threaded Standoff, Male/Female R30-3001602, 16mm, M3 x 0.5
VND1,617,557.13Pack (1 Pack of 100) -
HARWIN Brass Hex Threaded Standoff, Male/Female R30-3003002, 30mm, M3 x 0.5
VND1,222,321.66Pack (1 Pack of 50) -
HARWIN Brass Hex Threaded Standoff, Male/Female R30-3003002, 30mm, M3 x 0.5
VND260,909.81Pack (1 Pack of 10) -
HARWIN Brass Hex Threaded Standoff, Male/Female R40-3001002, 10mm, M4 x 0.7
VND182,867.02Pack (1 Pack of 10) -
HARWIN Brass Hex Threaded Standoff, Male/Female R40-3002002, 28mm, M4 x 0.7
VND243,334.49Pack (1 Pack of 10) -
HARWIN Brass Hex Threaded Standoff, Male/Female R40-3002502, 25mm, M4 x 0.7
VND184,750.09Pack (1 Pack of 5) -
Richco Brass Hex Standoff, Female/Female 301305040050, 5mm, M3 x M3
VND296,688.14Bag (1 Bag of 50)