Standoffs
A Standoff, formally known as a Threaded Standoff is a threaded component with a circular body and is available in a variety of combinations. These being Male-Female, Female-Female, and Male-Male. Standoffs are typically circular, hexagonal (hex), or with a square-shaped body depending on the material and size. The materials that they are usually formed from are:AluminumNylonBrassPOMStainless steel or steelHow do Standoffs work?Threaded Standoffs are more commonly used in electronics, they are used to raise printed circuit boards above a surface. The insulating parts of a Standoff prevent electrical shorts by acting as a spacer and ensuring that the two components do not touch each other.Types of StandoffFemale-Female – Standoffs are available in both standard and swaged configurations. Swaged standoffs have one end that has been swaged (shaped by a device known as a swage) which looks like the male end of a female-male standoff. The main difference between the swaged female-female standoff and female-male standoffs is that the former has internal threads.Female-Male – Unlike its female-female counterpart, the female-male threaded standoff has external threads. Most are hex-shaped so that they can be easily tightened with a wrench.Male-Male – These are suitable for a wide range of applications, usually do not require any assembly equipment, and are the perfect solution for use when high mechanical strength is required because they act as a sturdy insulated spacer.
-
RS PRO Brass Hex Standoff, Female/Female, 50mm, M4 x M4
VND1,351,986.00Bag (1 Bag of 50) -
RS PRO Brass Hex Standoff, Female/Female, 5mm, M3 x M3
VND312,728.00Pack (1 Pack of 50) -
RS PRO Brass Hex Standoff, Female/Female, 6mm, M3 x M3
VND317,190.00Pack (1 Pack of 50) -
RS PRO Brass Hex Standoff, Female/Female, 6mm, M4 x M4
VND400,028.00Pack (1 Pack of 50) -
RS PRO Brass Hex Standoff, Female/Female, 8mm, M3 x M3
VND345,126.00Pack (1 Pack of 50) -
RS PRO Brass Hex Standoff, Male/Female, 10mm, M3 x M3
VND426,800.00Pack (1 Pack of 50) -
RS PRO Brass Hex Standoff, Male/Female, 10mm, M4 x M4
VND576,180.00Bag (1 Bag of 50) -
RS PRO Brass Hex Standoff, Male/Female, 10mm, M5 x M5
VND714,502.00Bag (1 Bag of 50) -
RS PRO Brass Hex Standoff, Male/Female, 12mm, M3 x M3
VND870,478.00Pack (1 Pack of 50) -
RS PRO Brass Hex Standoff, Male/Female, 12mm, M4 x M4
VND576,374.00Bag (1 Bag of 50) -
RS PRO Brass Hex Standoff, Male/Female, 15mm, M3 x M3
VND732,932.00Pack (1 Pack of 50) -
RS PRO Brass Hex Standoff, Male/Female, 15mm, M4 x M4
VND655,332.00Bag (1 Bag of 50) -
RS PRO Brass Hex Standoff, Male/Female, 15mm, M5 x M5
VND814,218.00Bag (1 Bag of 50) -
RS PRO Brass Hex Standoff, Male/Female, 18mm, M3 x M3
VND789,580.00Pack (1 Pack of 50) -
RS PRO Brass Hex Standoff, Male/Female, 20mm, M3 x M3
VND533,500.00Pack (1 Pack of 50) -
RS PRO Brass Hex Standoff, Male/Female, 20mm, M4 x M4
VND778,910.00Bag (1 Bag of 50) -
RS PRO Brass Hex Standoff, Male/Female, 20mm, M5 x M5
VND1,141,302.00Bag (1 Bag of 50) -
RS PRO Brass Hex Standoff, Male/Female, 25mm, M3 x M3
VND846,228.00Pack (1 Pack of 50) -
RS PRO Brass Hex Standoff, Male/Female, 25mm, M4 x M4
VND901,518.00Bag (1 Bag of 50) -
RS PRO Brass Hex Standoff, Male/Female, 25mm, M5 x M5
VND1,397,188.00Bag (1 Bag of 50) -
RS PRO Brass Hex Standoff, Male/Female, 30mm, M3 x M3
VND1,601,276.00Pack (1 Pack of 50) -
RS PRO Brass Hex Standoff, Male/Female, 30mm, M4 x M4
VND1,074,566.00Bag (1 Bag of 50) -
RS PRO Brass Hex Standoff, Male/Female, 30mm, M5 x M5
VND1,586,920.00Bag (1 Bag of 50) -
RS PRO Brass Hex Standoff, Male/Female, 35mm, M4 x M4
VND1,193,100.00Bag (1 Bag of 50)