Standoffs
A Standoff, formally known as a Threaded Standoff is a threaded component with a circular body and is available in a variety of combinations. These being Male-Female, Female-Female, and Male-Male. Standoffs are typically circular, hexagonal (hex), or with a square-shaped body depending on the material and size. The materials that they are usually formed from are:AluminumNylonBrassPOMStainless steel or steelHow do Standoffs work?Threaded Standoffs are more commonly used in electronics, they are used to raise printed circuit boards above a surface. The insulating parts of a Standoff prevent electrical shorts by acting as a spacer and ensuring that the two components do not touch each other.Types of StandoffFemale-Female – Standoffs are available in both standard and swaged configurations. Swaged standoffs have one end that has been swaged (shaped by a device known as a swage) which looks like the male end of a female-male standoff. The main difference between the swaged female-female standoff and female-male standoffs is that the former has internal threads.Female-Male – Unlike its female-female counterpart, the female-male threaded standoff has external threads. Most are hex-shaped so that they can be easily tightened with a wrench.Male-Male – These are suitable for a wide range of applications, usually do not require any assembly equipment, and are the perfect solution for use when high mechanical strength is required because they act as a sturdy insulated spacer.
-
RS PRO Brass Hex Standoff, Male/Female, 35mm, M5 x M5
VND1,935,926.00Bag (1 Bag of 50) -
RS PRO Brass Hex Standoff, Male/Female, 40mm, M3 x M3
VND1,544,434.00Pack (1 Pack of 50) -
RS PRO Brass Hex Standoff, Male/Female, 40mm, M4 x M4
VND1,303,292.00Bag (1 Bag of 50) -
RS PRO Brass Hex Standoff, Male/Female, 40mm, M5 x M5
VND1,921,570.00Bag (1 Bag of 50) -
RS PRO Brass Hex Standoff, Male/Female, 45mm, M4 x M4
VND1,403,590.00Bag (1 Bag of 50) -
RS PRO Brass Hex Standoff, Male/Female, 45mm, M5 x M5
VND1,892,276.00Bag (1 Bag of 50) -
RS PRO Brass Hex Standoff, Male/Female, 50mm, M4 x M4
VND1,669,564.00Bag (1 Bag of 50) -
RS PRO Brass Hex Standoff, Male/Female, 50mm, M5 x M5
VND2,187,932.00Bag (1 Bag of 50) -
RS PRO Brass Hex Standoff, Male/Female, 5mm, M3 x M3
VND336,590.00Pack (1 Pack of 50) -
RS PRO Brass Hex Standoff, Male/Female, 60mm, M5 x M5
VND2,532,476.00Bag (1 Bag of 50) -
RS PRO Brass Hex Standoff, Male/Female, 6mm, M3 x M3
VND499,744.00Pack (1 Pack of 50) -
RS PRO Brass Hex Standoff, Male/Female, 8mm, M3 x M3
VND1,119,574.00Pack (1 Pack of 50) -
RS PRO Nylon Hex Standoff, Female/Female, 10mm, M3 x M3
VND503,236.00Pack (1 Pack of 50) -
RS PRO Nylon Hex Standoff, Female/Female, 12.7mm, M3 x M3
VND504,982.00Pack (1 Pack of 50) -
-26.80%
RS PRO Nylon Hex Standoff, Female/Female, 15mm, M3 x M3
VND542,036.00VND415,936.00Pack (1 Pack of 50) -
RS PRO Nylon Hex Standoff, Female/Female, 18mm, M3 x M3
VND571,136.00Pack (1 Pack of 50) -
RS PRO Nylon Hex Standoff, Female/Female, 20mm, M3 x M3
VND656,108.00Pack (1 Pack of 50) -
RS PRO Nylon Hex Standoff, Female/Female, 25mm, M3 x M3
VND787,640.00Pack (1 Pack of 50) -
RS PRO Nylon Hex Standoff, Female/Female, 30mm, M3 x M3
VND890,266.00Pack (1 Pack of 50) -
RS PRO Nylon Hex Standoff, Female/Female, 6mm, M3 x M3
VND426,218.00Pack (1 Pack of 50) -
RS PRO Nylon Hex Standoff, Female/Female, 8mm, M3 x M3
VND417,488.00Pack (1 Pack of 50) -
RS PRO Nylon Hex Standoff, Male/Female, 10mm, M3 x M3
VND2,488,826.00Pack (1 Pack of 50) -
RS PRO Nylon Hex Standoff, Male/Female, 10mm, M3 x M3
VND476,076.00Pack (1 Pack of 50) -
RS PRO Nylon Hex Standoff, Male/Female, 10mm, M4 x M4
VND587,238.00Pack (1 Pack of 50)