Standoffs
A Standoff, formally known as a Threaded Standoff is a threaded component with a circular body and is available in a variety of combinations. These being Male-Female, Female-Female, and Male-Male. Standoffs are typically circular, hexagonal (hex), or with a square-shaped body depending on the material and size. The materials that they are usually formed from are:AluminumNylonBrassPOMStainless steel or steelHow do Standoffs work?Threaded Standoffs are more commonly used in electronics, they are used to raise printed circuit boards above a surface. The insulating parts of a Standoff prevent electrical shorts by acting as a spacer and ensuring that the two components do not touch each other.Types of StandoffFemale-Female – Standoffs are available in both standard and swaged configurations. Swaged standoffs have one end that has been swaged (shaped by a device known as a swage) which looks like the male end of a female-male standoff. The main difference between the swaged female-female standoff and female-male standoffs is that the former has internal threads.Female-Male – Unlike its female-female counterpart, the female-male threaded standoff has external threads. Most are hex-shaped so that they can be easily tightened with a wrench.Male-Male – These are suitable for a wide range of applications, usually do not require any assembly equipment, and are the perfect solution for use when high mechanical strength is required because they act as a sturdy insulated spacer.
-
RS PRO Nylon Hex Standoff, Male/Female, 12.7mm, M3 x M3
VND472,196.00Pack (1 Pack of 50) -
RS PRO Nylon Hex Standoff, Male/Female, 15mm, M3 x M3
VND521,472.00Pack (1 Pack of 50) -
RS PRO Nylon Hex Standoff, Male/Female, 15mm, M4 x M4
VND625,262.00Pack (1 Pack of 50) -
-34.00%
RS PRO Nylon Hex Standoff, Male/Female, 19mm, M4 x M4
VND554,840.00VND490,432.00Pack (1 Pack of 50) -
RS PRO Nylon Hex Standoff, Male/Female, 20mm, M3 x M3
VND842,930.00Pack (1 Pack of 50) -
RS PRO Nylon Hex Standoff, Male/Female, 25mm, M3 x M3
VND870,866.00Pack (1 Pack of 50) -
RS PRO Nylon Hex Standoff, Male/Female, 25mm, M4 x M4
VND977,372.00Pack (1 Pack of 50) -
RS PRO Nylon Hex Standoff, Male/Female, 30mm, M3
VND221,936.00Pack (1 Pack of 10) -
RS PRO Nylon Hex Standoff, Male/Female, 30mm, M4 x M4
VND1,176,028.00Pack (1 Pack of 50) -
RS PRO Nylon Hex Standoff, Male/Female, 6mm, M3
VND157,140.00Pack (1 Pack of 10) -
RS PRO Nylon Hex Standoff, Male/Female, 6mm, M3 x M3
VND407,788.00Pack (1 Pack of 50) -
RS PRO Nylon Hex Standoff, Male/Female, 7mm, M3 x M3
VND2,465,546.00Pack (1 Pack of 50) -
RS PRO Nylon Hex Standoff, Male/Female, 8mm, M3 x M3
VND2,506,092.00Pack (1 Pack of 50) -
RS PRO Nylon Hex Standoff, Male/Female, 8mm, M3 x M3
VND400,998.00Pack (1 Pack of 50) -
RS PRO Nylon Hex Standoff, Male/Female, 9mm, M3 x M3
VND2,357,876.00Pack (1 Pack of 50) -
RS PRO Nylon Hex Threaded Standoff, Female/Female, 10mm, M3
VND106,894.00Pack (1 Pack of 10) -
RS PRO Nylon Round Standoff, Female/Female, 13mm, M3 x M3
VND3,404,894.00Pack (1 Pack of 50) -
RS PRO Nylon Round Standoff, Female/Female, 20mm, M3 x M3
VND4,585,578.00Pack (1 Pack of 50) -
RS PRO Nylon Round Standoff, Female/Female, 20mm, M4 x M4
VND4,329,498.00Pack (1 Pack of 50) -
RS PRO Nylon Round Standoff, Female/Female, 25mm, M3 x M3
VND2,348,952.00Pack (1 Pack of 50) -
RS PRO Nylon Round Standoff, Female/Female, 25mm, M6 x M6
VND3,571,152.00Pack (1 Pack of 50) -
RS PRO Nylon Round Standoff, Female/Female, 30mm, M3 x M3
VND3,969,628.00Pack (1 Pack of 50) -
RS PRO Nylon Round Standoff, Male/Female, 13mm, M3 x M3
VND5,265,936.00Pack (1 Pack of 50) -
RS PRO Nylon Round Standoff, Male/Female, 16mm, M4 x M4
VND4,037,140.00Pack (1 Pack of 50)