Industrial Push Buttons, Pilot Lights & Control Stations
An emergency stop button, also known as an E-Stop, is a fail-safe control switch that provides safety both for the machinery and for the person using the machinery. The purpose of the emergency push button is to stop the machinery quickly when there is a risk of injury or the workflow requires stopping.All machinery requires an emergency stop button to reduce risk. Buttons are typically red, often with a yellow background to ensure a vivid and easily identified solution.Types of Emergency StopsThe three most common emergency stops are:Push-pull: The button is pushed in to stop and released by pulling the button backTwist release: The button is pushed in to stop and released by twisting the buttonKey release: The button is pushed in to stop and only released with a keyFoot and palm buttons have a large actuator surface and are also tamper-proof. They can be actuated by using the foot or hand and their simple design makes for a quick response. These types of emergency stop switches are ideal for harsh environment applications.Position switches provide a link to the emergency stop actuating element. This type of emergency stop button is highly reliable plus quick and easy to fit. They can also be used in a wide range of applications.Where are they used?Emergency stop push buttons can be found in any industry including industrial, commercial and public facilities. They are required to be clearly visible to anyone that is required to use them. It is also possible to have several emergency stop buttons on one machine depending on what part of the machine has to be stopped.
-
Eaton, M22 Red LED Indicator, 22mm Cutout, IP69K, Round
VND665,808.00 -
Eaton, M22, Flush Mount, Rear, Surface Mount White Pilot Light, 22mm Cutout, IP69K, Round
VND698,594.00 -
Grey Plastic ABB Modular Push Button Enclosure - 1 Hole 22mm Diameter
VND519,920.00 -
Grey Plastic ABB Modular Push Button Enclosure - 2 Hole 22mm Diameter
VND533,112.00 -
Idec Contact Block Mounting Adaptor for use with Various
VND32,592.00 -
Idec Emergency Stop Push Button Panel Mount, 16.2mm Cutout, Single Pole Double Throw (SPDT), IP65
VND844,870.00 -
Idec Emergency Stop Push Button Panel Mount, 22.3mm Cutout, NC, IP65
VND1,221,036.00 -
Idec HW Emergency Stop Push Button Panel Mount, 22mm Cutout, 2NC, IP65
VND1,681,398.00 -
Idec HW Illuminated Emergency Stop Push Button Panel Mount, 22.3mm Cutout, NO/NC
VND1,141,302.00 -
Idec HWAV Nameplate for use with Various
VND175,376.00 -
Idec Mounting Hole Plug for 22 mm HW Series Pilot Switches
VND225,428.00 -
Idec Padlock Cover for HW Series
VND398,670.00 -
Idec XA Emergency Stop Push Button Panel Mount, 16mm Cutout, 2NC, IP65
VND1,329,870.00 -
Idec XA Legend Plate
VND76,824.00 -
Idec XW Emergency Stop Push Button Surface Mount, 4NC, IP65
VND2,853,740.00 -
Idec XW1E Emergency Stop Push Button Panel Mount, 22mm Cutout, 4NC, IP65
VND1,619,706.00 -
Idec YW Emergency Stop Push Button Panel Mount, 22mm Cutout, 2NC, IP65
VND557,750.00 -
Idec YW Illuminated Emergency Stop Push Button Panel Mount, 22mm Cutout, 2NC, IP65
VND718,770.00 -
Idec YW Illuminated Emergency Stop Push Button Panel Mount, 22mm Cutout, NC, IP65
VND645,826.00 -
Idec, CW Illuminated White Flush Push Button, NO, 22mm Momentary Screw
VND1,254,210.00 -
Idec, YW Illuminated Blue Mushroom Push Button Complete Unit, NO, 22mm Momentary Screw
VND269,660.00 -
Idec, YW Illuminated Blue Push Button Complete Unit, NO, 22mm Maintained Screw
VND632,634.00 -
Idec, YW Illuminated Green Extended Push Button Complete Unit, NO, 22mm Maintained Screw
VND601,982.00 -
Idec, YW Illuminated Green Extended Push Button Complete Unit, NO, 22mm Momentary Screw
VND316,026.00