Cans, Jugs & Funnels
In working machinery, proper greasing, oiling and lubricating is essential to maintain smooth operation wherever parts move against one another, such as axles, pistons or cogs. The RS range of grease dispenser features automatic dispensers which draw from a reservoir and dispense lubrication to multiple points throughout a machine. The lubricant distributes via a pump that can be programmed to dispense at different rates and intervals. The programming ensures that lubrication is provided to exact specifications over a given period.The benefits of automatic lubrication in maintenance strategies are many. They are often used where reducing waste and labour is desirable, and the risk of bearing failure is a consideration.The range also includes manual lubrication applicators for when precision and as-and-when lubrication is needed.
-
RS PRO 1.2L HDPE Funnel
VND573,464.00 -
RS PRO 1.2L Plastic Heavy Duty Funnel, With 160mm Funnel Diameter, 45mm Stem Diameter
VND229,308.00 -
RS PRO 1.2L PP Funnel
VND415,160.00 -
RS PRO 3.2L HDPE Heavy Duty Funnel, With 250mm Funnel Diameter
VND425,636.00 -
RS PRO 3.2L Plastic Safety Funnel
VND1,870,936.00 -
RS PRO 3.2L Plastic Safety Funnel, With 250mm Funnel Diameter
VND1,514,558.00 -
RS PRO 4L PE Heavy Duty Funnel
VND440,768.00 -
RS PRO HDPE 1L Laboratory Jug
VND500,520.00 -
RS PRO HDPE 2L Laboratory Jug
VND556,586.00 -
RS PRO HDPE 3L Laboratory Jug
VND528,650.00 -
RS PRO HDPE 5L Laboratory Jug
VND748,646.00 -
RS PRO HDPE Fuel Can, 10L
VND736,618.00 -
RS PRO HDPE Fuel Can, 20L
VND1,343,256.00 -
RS PRO HDPE Fuel Can, 5L
VND645,438.00 -
RS PRO HDPE Industrial Funnel, With 100mm Funnel Diameter, 11mm Stem Diameter
VND887,938.00Pack (1 Pack of 10) -
RS PRO HDPE Industrial Funnel, With 140mm Funnel Diameter, 13mm Stem Diameter
VND946,332.00Pack (1 Pack of 5) -
RS PRO HDPE Industrial Funnel, With 180mm Funnel Diameter, 17mm Stem Diameter
VND1,214,052.00Pack (1 Pack of 5) -
RS PRO HDPE Industrial Funnel, With 230mm Funnel Diameter, 21mm Stem Diameter
VND2,084,530.00Pack (1 Pack of 5) -
RS PRO HDPE Industrial Funnel, With 245mm Funnel Diameter, 24mm Stem Diameter
VND455,318.00 -
RS PRO HDPE Industrial Funnel, With 360mm Funnel Diameter, 36mm Stem Diameter
VND1,204,934.00 -
RS PRO HDPE Oil Can, 0.35L
VND637,484.00 -
RS PRO Lever-Operated Oil Gun, 0.5L
VND1,756,088.00 -
RS PRO Metal Fuel Can Spout
VND324,562.00 -
RS PRO Metal Oil Can, 0.35L
VND567,644.00