Cans, Jugs & Funnels
In working machinery, proper greasing, oiling and lubricating is essential to maintain smooth operation wherever parts move against one another, such as axles, pistons or cogs. The RS range of grease dispenser features automatic dispensers which draw from a reservoir and dispense lubrication to multiple points throughout a machine. The lubricant distributes via a pump that can be programmed to dispense at different rates and intervals. The programming ensures that lubrication is provided to exact specifications over a given period.The benefits of automatic lubrication in maintenance strategies are many. They are often used where reducing waste and labour is desirable, and the risk of bearing failure is a consideration.The range also includes manual lubrication applicators for when precision and as-and-when lubrication is needed.
-
RS PRO Metal Oil Can, 0.5L
VND666,584.00 -
RS PRO Mobile Oil and Fluid Extractor
VND6,903,878.00 -
RS PRO PE Fuel Can, 1L
VND330,964.00 -
RS PRO PE Fuel Can, 2L
VND904,816.00 -
RS PRO PE Fuel Can, 5L
VND1,551,224.00 -
RS PRO PE Hand-Operated Syphon Pump, 205L
VND1,637,942.00 -
RS PRO PE Oil Can, 0.35L
VND459,198.00 -
RS PRO PE Oil Can, 1L
VND316,608.00 -
RS PRO PE Oil Can, 2L
VND690,252.00 -
RS PRO PE Oil Can, 5L
VND1,266,820.00 -
RS PRO PE Oil Drain Pan, 8L
VND532,530.00 -
RS PRO Plastic Fuel Can, 10L
VND812,084.00 -
RS PRO Plastic Fuel Can, 5L
VND446,588.00 -
RS PRO Plastic Hand-Operated Syphon Pump, 60 → 205L
VND1,059,046.00 -
RS PRO Plastic Lever Action Pump, 100 → 205L
VND3,666,018.00 -
RS PRO Plastic Multi-Purpose Mini Syphon Pump, 1L
VND1,671,116.00 -
RS PRO Plastic Oil Extractor Vacuum Pump, 5.5L
VND2,679,916.00 -
RS PRO Plastic Oil Extractor Vacuum Pump, 9L
VND10,355,914.00 -
RS PRO PP Funnel
VND334,262.00 -
RS PRO Spray Dispenser, 0.75L
VND331,934.00 -
RS PRO Steel Oil Can, 5L
VND1,098,622.00 -
RS PRO Steel Rotary Oil Drum Pump, 0.2L
VND4,066,822.00 -
RS PRO Steel Safety Bench Can, 4L
VND3,336,994.00