Indicator Lighting
Indicators LED & Non-LEDIndicators are primarily used as a warning or guidance signal. There are various sizes and types of an indicator to suit applications. LED indicators would be the most common versions, due to their low power consumption and high range of uses. There are also incandescent and neon indicators available.There’s no recommended type to use, with top brands including RS Pro and a wide range of colours, each LED or alternative indicator will be reliable and excellent quality.Benefits of LED IndicatorsIf an LED is the preferred choice, there are various reasons to consider their contribution. LED’s have recently replaced the use of conventional incandescent indicators. And due to their long lasting and low power consumption capabilities, an LED is a perfect way to go for the intended application.Some engineers or customers may still prefer the use of incandescent of neon bulbs, so there is no guarantee an LED indicator will have to be used.As an example, some of the LED types we have available are: 4 mm up to 30 mm, Mounting hole sizes Various LED colours Huge range of voltages IP69K and other waterproof modelsWhat are the uses of an Indicator?Uses of indicators fall entirely down to the user. They can be fixed to PCB circuit boards, mounted on switches and push buttons or used as vehicle indicators. If an LED indicator is used, the options are slightly more extended in terms of where they can be used. Due to the long life of an LED, you can mount them in certain applications which remain untouched for years. But with the build quality, the LED will continue to function.What LED colours are available?Aside from the standard primary LED colours, like red, blue, green and yellow. If it is an LED lamp you’re looking for, then the following alternative LED colours are available within the range: Amber Clear Orange White
-
6MM PROMINENT BLACK LED WIRES, RED 24VDC
VND211,654.00 -
8MM PROM HYPER BRIGHT LED, GREEN 220VAC
VND384,896.00 -
Apem Blue Indicator, 12V dc, 10mm Mounting Hole Size, Lead Wires Termination
VND142,202.00 -
Apem Blue Indicator, 24V dc, 10mm Mounting Hole Size, Faston, Solder Lug Termination
VND143,560.00 -
APEM Green Indicator, 12V dc, 8mm Mounting Hole Size
VND636,514.00 -
Apem Green Indicator, 220V ac, 10mm Mounting Hole Size, Faston, Solder Lug Termination
VND150,350.00 -
APEM Green Indicator, 24V dc, 10mm Mounting Hole Size, Faston, Solder Lug Termination
VND128,040.00 -
Apem Orange Indicator, 220V ac, 10mm Mounting Hole Size, Lead Wires Termination
VND164,900.00 -
Apem Red Indicator, 24V dc, 10mm Mounting Hole Size, Faston, Solder Lug Termination
VND168,004.00 -
Apem White Indicator, 12V dc, 6mm Mounting Hole Size, Lead Wires Termination
VND170,720.00 -
Apem White Indicator, 24V dc, 10mm Mounting Hole Size, Lead Wires Termination
VND272,764.00 -
Arcolectric Amber Indicator, 12V, 10mm Mounting Hole Size
VND246,768.00 -
Arcolectric Green Indicator, 230V ac, 10mm Mounting Hole Size
VND302,640.00 -
Arcolectric Green Indicator, 230V ac, 10mm Mounting Hole Size, Solder Tab Termination
VND185,076.00 -
Arcolectric Green Indicator, 230V ac, 12.7mm Mounting Hole Size, Lead Wires Termination
VND337,948.00 -
Arcolectric Green Indicator, 230V ac, 30 x 11mm Mounting Hole Size
VND173,436.00 -
Arcolectric Green Indicator, 230V ac, 8mm Mounting Hole Size, Lead Wires Termination
VND112,908.00 -
Arcolectric Green Indicator, 24V, 10mm Mounting Hole Size
VND216,698.00 -
Arcolectric Green Indicator, 24V, 10mm Mounting Hole Size
VND178,868.00 -
Arcolectric Orange Indicator, 12V, 10mm Mounting Hole Size
VND184,688.00 -
Arcolectric Orange Indicator, 230V ac, 10mm Mounting Hole Size
VND192,448.00 -
Arcolectric Orange Indicator, 230V ac, 10mm Mounting Hole Size, Solder Tab Termination
VND245,992.00 -
Arcolectric Orange Indicator, 230V ac, 30 x 11mm Mounting Hole Size
VND124,548.00 -
Arcolectric Orange Indicator, 24V, 10mm Mounting Hole Size
VND140,650.00