Audio, Video Connectors & Jack Plugs
Jack plugs and sockets are widely found in audio and audio-video applications and are most commonly used for analogue audio signals. They are sometimes refered to as TRS connectors, which stands for Tip/Ring/Sleeve. The tip is the end of the plug, the ring is the middle section located between the two plastic dividers, and the sleeve is the rest of the metal part of the plug. Each part of the plug is electrically isolated from the others, allowing one plug to carry more than one signal.They are typically available as either mono (Single Channel, TR) versions, or Stereo (Dual Channel, TRS) varieties. However, three-channel versions (TRRS) are also available for when video signals are also needed.Types of Jack Connectors6.35 mm Jack ConnectorsAlso known as inch Jack Plugs and Sockets, these connectors are widely found on musical instruments, such as amplifiers and electric guitars or keyboards. Whether on the stage or in the studio, musicians and technicians will be very familiar with inch jack plugs. They are also sometimes known as phone connectors, due to their prevalence in connecting analogue phones and in commercial public address systems.3.5 mm Jack ConnectorsOften known as mini jack plugs or mini jack sockets, these 1/8 inch connectors are widely found in commercial and domestic hi-fi setups. Suitable for less demanding applications than their larger counterparts, mini-jacks are none-the-less used in a variety of specialist applications. They are also commonly found on headphone jacks in portable devices such as iPods or tablets.2.5mm Jack ConnectorsOften called as a sub-mini connector, this 3/32 inch connector functions in much the same was as a mini connector, but is optimised for smaller electronic devices.
-
Amphenol, ACP 6.35 mm Cable Mount Mono Plug, 2Pole 10A
VND120,086.00 -
Amphenol, ACP 6.35 mm Cable Mount Mono Plug, 2Pole 10A
VND125,712.00 -
Amphenol, ACP 6.35 mm Cable Mount Mono Plug, 2Pole 10A
VND97,582.00 -
Amphenol, ACP 6.35 mm Cable Mount Stereo Plug, 3Pole 10A
VND126,682.00 -
Amphenol, ACP 6.35 mm Cable Mount Stereo Plug, 3Pole 10A
VND140,456.00 -
Amphenol, K 3.5 mm Cable Mount Stereo Plug, 3Pole
VND169,556.00 -
Amphenol, K 3.5 mm Cable Mount Stereo Plug, 3Pole
VND140,262.00 -
Belden 3.5 mm Chassis Mount Mono Socket, 2Pole
VND307,684.00Pack (1 Pack of 5) -
Belden 3.5 mm Chassis Mount Stereo Socket
VND310,206.00Pack (1 Pack of 5) -
Cliff Electronics Sealing Gasket for use with Dust Seals, Feedthrough and XLR Family and Cliffon
VND265,586.00 -
-10.00%
Decelect Forgos 3.5 mm PCB Mount Stereo Socket
VND277,032.00VND201,566.00Pack (1 Pack of 5) -
Decelect Forgos 6.35 mm Chassis Mount Mono Socket, 2Pole 2A
VND366,466.00Pack (1 Pack of 5) -
JACK CONNECTOR 3,5 MM
VND320,100.00Each (1 Each of 5) -
Lumberg 2.5 mm Panel Mount Stereo Socket, 3Pole 500mA
VND50,828.00 -
Lumberg 2.5 mm Through Hole Stereo Socket, 3Pole 500mA
VND35,502.00 -
Lumberg 3.5 mm Cable Mount Mono Socket, 2Pole 1A
VND140,650.00Pack (1 Pack of 5) -
Lumberg 3.5 mm Cable Mount Stereo Plug, 3Pole 1A
VND46,948.00 -
Lumberg 3.5 mm Cable Mount Stereo Plug, 3Pole 1A
VND114,266.00 -
Lumberg 3.5 mm Cable Mount Stereo Socket, 3Pole 1A
VND359,482.00Pack (1 Pack of 5) -
Lumberg 3.5 mm Cable Mount Stereo Socket, 3Pole 1A
VND241,918.00Pack (1 Pack of 5) -
Lumberg 3.5 mm Panel Mount Stereo Socket, 3Pole 1A
VND75,078.00 -
Lumberg 3.5 mm PCB Mount Stereo Socket, 4Pole 1A
VND213,982.00Pack (1 Pack of 5) -
Lumberg 3.5 mm PCB Mount Stereo Socket, 4Pole 500mA
VND117,758.00 -
Lumberg 3.5 mm Through Hole Stereo Socket, 3Pole 1A
VND95,642.00