Wire Housings & Plugs
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
Amphenol FCI, Mini-PV Female Connector Housing, 2.54mm Pitch, 6 Way, 2 Row
VND194,000.00Pack (1 Pack of 10) -
Amphenol FCI, Minitek Connector Housing, 2mm Pitch, 10 Way, 2 Row
VND122,220.00Pack (1 Pack of 5) -
Amphenol ICC, BergStik Female Connector Housing, 2.54mm Pitch, 1 Way, 1 Row
VND655,914.00Pack (1 Pack of 25) -
Amphenol ICC, DUBOX Female Connector Housing, 2.54mm Pitch, 5 Way, 1 Row
VND71,974.00Pack (1 Pack of 10) -
Amphenol ICC, DUBOX Female Connector Housing, 2.54mm Pitch, 6 Way, 1 Row
VND84,584.00Pack (1 Pack of 10) -
Amphenol ICC, Minitek Male Connector Housing, 4.2mm Pitch, 4 Way, 2 Row
VND42,680.00Pack (1 Pack of 20) -
CONNECTOR,PCB,HOUSING,2.5MMPITCH
- RS Stock No.
- 6322306
VND59,946.00Each (1 Each of 10) -
Delphi, 211PL Male Connector Housing, 3.33mm Pitch, 2 Way, 1 Row
VND229,696.00Pack (1 Pack of 5) -
Delphi, 211PL Male Connector Housing, 3.33mm Pitch, 6 Way, 1 Row
VND417,294.00Pack (1 Pack of 5) -
HARWIN M20-10 Series 2.54mm Pitch 24 Way 2 Row Female Straight PCB Housing
VND202,536.00Bag (1 Bag of 10) -
HARWIN, Gecko Female Connector Housing, 1.25mm Pitch, 10 Way, 2 Row
VND332,710.00Pack (1 Pack of 5) -
HARWIN, Gecko Female Connector Housing, 1.25mm Pitch, 16 Way, 2 Row
VND377,330.00Pack (1 Pack of 5) -
HARWIN, Gecko Female Connector Housing, 1.25mm Pitch, 6 Way, 2 Row
VND261,124.00Pack (1 Pack of 5) -
HARWIN, M20-10 Female Connector Housing, 2.54mm Pitch, 10 Way, 2 Row
VND92,732.00Bag (1 Bag of 10) -
HARWIN, M20-10 Female Connector Housing, 2.54mm Pitch, 4 Way, 1 Row
VND42,874.00Bag (1 Bag of 10) -
HARWIN, M20-10 Female Connector Housing, 2.54mm Pitch, 5 Way, 1 Row
VND55,678.00Bag (1 Bag of 10) -
HARWIN, M20-10 Female Connector Housing, 2.54mm Pitch, 6 Way, 1 Row
VND61,692.00Bag (1 Bag of 10) -
-23.50%
HARWIN, M20-10 Female Connector Housing, 2.54mm Pitch, 8 Way, 1 Row
VND77,406.00VND66,154.00Bag (1 Bag of 10) -
HARWIN, M22-30 Female Connector Housing, 2mm Pitch, 6 Way, 2 Row
VND115,042.00Bag (1 Bag of 10) -
HARWIN, M80-10 Female Connector Housing, 2mm Pitch, 2 Way, 1 Row
VND33,368.00 -
Hirose, A4B Female Connector Housing, 2mm Pitch, 5 Way, 1 Row
VND55,096.00Pack (1 Pack of 5) -
Hirose, DF11 Female Connector Housing, 2mm Pitch, 10 Way, 2 Row
VND107,282.00Bag (1 Bag of 25) -
Hirose, DF11 Female Connector Housing, 2mm Pitch, 12 Way, 2 Row
VND103,208.00Bag (1 Bag of 25) -
-19.00%
Hirose, DF11 Female Connector Housing, 2mm Pitch, 14 Way, 2 Row
VND134,442.00VND104,178.00Bag (1 Bag of 25)