Wire Housings & Plugs
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
JST, EL Female Connector Housing, 3 Row
VND201,566.00Pack (1 Pack of 10) -
JST, EL Female Connector Housing, 3 Row
VND145,306.00Pack (1 Pack of 10) -
JST, EL Female Connector Housing, 3 Way, 1 Row
VND100,104.00Pack (1 Pack of 10) -
JST, EL Female Connector Housing, 4 Way, 2 Row
VND128,234.00Pack (1 Pack of 10) -
JST, EL Female Connector Housing, 4.5mm Pitch, 2 Way, 1 Row
VND102,432.00Pack (1 Pack of 10) -
JST, EL Male Connector Housing, 12 Way, 3 Row
VND178,286.00Pack (1 Pack of 10) -
JST, EL Male Connector Housing, 3 Row
VND213,012.00Pack (1 Pack of 10) -
JST, EL Male Connector Housing, 3 Way, 1 Row
VND100,104.00Pack (1 Pack of 10) -
JST, EL Male Connector Housing, 4 Way, 1 Row
VND94,090.00Pack (1 Pack of 10) -
JST, EL Male Connector Housing, 4 Way, 2 Row
VND114,072.00Pack (1 Pack of 10) -
JST, EL Male Connector Housing, 4.5mm Pitch, 2 Way, 1 Row
VND49,470.00Pack (1 Pack of 10) -
JST, EL Male Connector Housing, 6 Way, 2 Row
VND154,424.00Pack (1 Pack of 10) -
JST, GH Connector Housing, 1.25mm Pitch, 10 Way, 1 Row Right Angle, Straight
VND40,352.00Pack (1 Pack of 10) -
JST, GH Connector Housing, 1.25mm Pitch, 12 Way, 1 Row Right Angle, Straight
VND50,052.00Pack (1 Pack of 10) -
JST, GH Connector Housing, 1.25mm Pitch, 2 Way, 1 Row Right Angle, Straight
VND24,250.00Pack (1 Pack of 10) -
JST, GH Connector Housing, 1.25mm Pitch, 3 Way, 1 Row Right Angle, Straight
VND30,070.00Pack (1 Pack of 10) -
JST, GH Connector Housing, 1.25mm Pitch, 4 Way, 1 Row Right Angle, Straight
VND30,846.00Pack (1 Pack of 10) -
JST, GH Connector Housing, 1.25mm Pitch, 5 Way, 1 Row Right Angle, Straight
VND42,486.00Pack (1 Pack of 10) -
JST, GH Connector Housing, 1.25mm Pitch, 6 Way, 1 Row Right Angle, Straight
VND44,620.00Pack (1 Pack of 10) -
JST, GH Connector Housing, 1.25mm Pitch, 8 Way, 1 Row Right Angle, Straight
VND47,142.00Pack (1 Pack of 10) -
JST, GH Female Connector Housing, 1.25mm Pitch, 9 Way, 1 Row
VND34,338.00Pack (1 Pack of 10) -
JST, J300 Female Connector Housing, 5.08mm Pitch, 4 Way, 1 Row
VND159,468.00 -
JST, J300 Female Connector Housing, 5.08mm Pitch, 5 Way, 1 Row
VND81,092.00 -
JST, JWPF Female Connector Housing, 2mm Pitch, 2 Way, 1 Row
VND180,614.00Pack (1 Pack of 5)