Circular Connectors
Industrial Circular Connectors are heavy-duty connectors that are typically used in tough environment and feature multiple contacts housed in a circular body. Circular industrial connectors can be used in automating processes and industrial applications. Some of our range boast high IP ratings such as IP67, IP68 and IP69K, making them brilliant to design into high moisture environment. Circular connectors for industrial and automation applications are multi-pin connectors that are typically based in a plastic or metal housing.Our range of Industrial Circular Connectors are easy to mount and get your project running. Typically our connectors come pre-built, however, we do offer a range that needs to be crimped and built. and are available in both plugs and sockets with straight or right angle cable entry.Circular Connectors commonly used sizes:M12M8M23M9MiniatureWhat are Industrial Circular Connectors used for?Typically they are used for data transfer, electrical signal transmissions, or for powering electrical devices using different connector standards. In some cases, circular connectors are designed to carry multiple types of data with power. These types of multi-pin connectors are used for simultaneous power and signal transmission.Applications:Circular industrial connectors can be found in various areas including:Factory and Industrial AutomationManufacturingProcess ControlIndustrial networkingMeasurement and instrumentation
-
Lemo Cable Mount Connector, 7 Contacts, Socket
VND978,730.00 -
Lemo Cable Mount Connector, 8 Contacts, Plug
VND1,240,436.00 -
Lemo Panel Mount Connector, 10 Contacts, Socket
VND1,168,268.00 -
Lemo Panel Mount Connector, 16 Contacts, Socket
VND1,842,030.00 -
Lemo Panel Mount Connector, 2 Contacts, Socket
VND474,912.00 -
Lemo Panel Mount Connector, 4 Contacts, Socket
VND1,346,942.00 -
-23.50%
Lemo Panel Mount Connector, 4 Contacts, Socket
VND539,126.00VND456,676.00 -
Lemo Panel Mount Connector, 6 Contacts, Socket
VND1,686,636.00 -
Lemo Panel Mount Connector, 8 Contacts, Socket
VND1,448,404.00 -
Lemo, 1S 1 Pole Din Socket, 12A
VND659,018.00 -
Lemo, M size 0.9mm Male Crimp Circular Connector Contact for use with M Series Connectors, Wire size 24 → 20
VND649,124.00Pack (1 Pack of 5) -
Lumberg 12 Pole Din Plug, DIN EN 60529, 3A, 60 V ac IP68
VND403,326.00 -
Lumberg 12 Pole Din Socket, DIN EN 60529, 5A, 60 V ac IP68
VND423,502.00 -
-23.90%
Lumberg 4 Pole Din Plug, DIN EN 60529, 5A, 250 V ac IP68
VND185,076.00VND144,142.00 -
Lumberg 4 Pole Din Plug, DIN EN 60529, 5A, 250 V ac IP68, Screw On
VND301,864.00 -
Lumberg 4 Pole Din Socket, DIN EN 60529, 5A, 250 V ac IP68
VND357,930.00 -
Lumberg 4 Pole Din Socket, DIN EN 60529, 5A, 250 V ac IP68
VND147,440.00 -
Lumberg 4 Pole Din Socket, DIN EN 60529, 5A, 250 V ac IP68
VND261,124.00 -
Lumberg 5 Pole Din Plug, DIN 45322, 4A, 60 V ac
VND662,316.00Box (1 Box of 5) -
Lumberg 5 Pole Din Plug, DIN EN 60529, 5A, 250 V ac IP68
VND411,668.00 -
Lumberg 5 Pole Din Plug, DIN EN 60529, 5A, 60 V ac IP68
VND372,674.00 -
Lumberg 6 Pole Din Socket, DIN EN 60529, 5A, 250 V ac IP68
VND395,372.00 -
Lumberg 6 Pole Din Socket, DIN EN 60529, 5A, 250 V ac IP68
VND255,498.00 -
Lumberg 8 Pole Din Plug, DIN EN 60529, 5A, 60 V ac IP68
VND801,996.00