Circular Connectors
Industrial Circular Connectors are heavy-duty connectors that are typically used in tough environment and feature multiple contacts housed in a circular body. Circular industrial connectors can be used in automating processes and industrial applications. Some of our range boast high IP ratings such as IP67, IP68 and IP69K, making them brilliant to design into high moisture environment. Circular connectors for industrial and automation applications are multi-pin connectors that are typically based in a plastic or metal housing.Our range of Industrial Circular Connectors are easy to mount and get your project running. Typically our connectors come pre-built, however, we do offer a range that needs to be crimped and built. and are available in both plugs and sockets with straight or right angle cable entry.Circular Connectors commonly used sizes:M12M8M23M9MiniatureWhat are Industrial Circular Connectors used for?Typically they are used for data transfer, electrical signal transmissions, or for powering electrical devices using different connector standards. In some cases, circular connectors are designed to carry multiple types of data with power. These types of multi-pin connectors are used for simultaneous power and signal transmission.Applications:Circular industrial connectors can be found in various areas including:Factory and Industrial AutomationManufacturingProcess ControlIndustrial networkingMeasurement and instrumentation
-
Lumberg 8 Pole Din Socket, DIN EN 60529, 5A, 60 V ac IP68
VND392,074.00 -
Lumberg 8 Pole Din Socket, DIN EN 60529, 5A, 60 V ac IP68
VND277,032.00 -
Lumberg 8 Pole Din Socket, DIN EN 60529, 5A, 60 V ac IP68
VND378,494.00 -
Lumberg 8 Pole Din Socket, DIN EN 60529, 5A, 60 V ac IP68
VND513,324.00 -
Lumberg 8 Pole Din Socket, DIN EN 60529, 60 V ac IP68
VND260,348.00 -
Lumberg 8 Pole Miniature Din Plug, 1A, 100 V ac
VND81,092.00 -
Lumberg Automation Cable Mount Connector, 3 Contacts, M8 Connector, Plug
VND572,106.00 -
Lumberg Automation Cable Mount Connector, 3 Contacts, M8 Connector, Socket
VND615,368.00 -
Lumberg Automation Cable Mount Connector, 4 Contacts, M8 Connector, Plug
VND5,646,564.00Bag (1 Bag of 10) -
Lumberg Automation Cable Mount Connector, 5 Contacts, M12 Connector, Socket
VND443,290.00 -
Lumberg Cable Mount Connector, 8 Contacts, M16 Connector, Plug
VND609,548.00 -
Lumberg, KFV 4 Pole M16 Din Socket, DIN EN 60529, 5A, 250 V ac IP40, Screw On
VND102,238.00 -
Lumberg, KFV 5 Pole M16 Din Socket, DIN EN 60529, 5A, 250 V ac IP40
VND119,698.00 -
Lumberg, KFV 6 Pole M16 Din Socket, DIN EN 60529, 5A, 250 V ac IP40
VND167,810.00 -
Lumberg, KFV 8 Pole M16 Din Socket, DIN EN 60529, 5A, 60 V ac IP40
VND167,422.00 -
Lumberg, KV 12 Pole M16 Din Socket, DIN EN 60529, 3A, 60 V ac IP40
VND444,066.00 -
Lumberg, KV 3 Pole M16 Din Socket, DIN EN 60529, 5A, 250 V ac IP40, Screw On
VND258,408.00 -
Lumberg, KV 5 Pole M16 Din Socket, DIN EN 60529, 5A, 250 V ac IP40, Screw On
VND323,786.00 -
Lumberg, KV 7 Pole M16 Din Socket, DIN EN 60529, 5A, 250 V ac IP40
VND245,798.00 -
Lumberg, SFV 3 Pole M16 Din Plug, DIN EN 60529, 5A, 250 V ac IP40
VND118,340.00 -
Lumberg, SV 3 Pole M16 Din Plug, DIN EN 60529, 5A, 250 V ac IP40, Screw On
VND260,736.00 -
Lumberg, SV 4 Pole M16 Din Plug, DIN EN 60529, 5A, 250 V ac IP40, Screw On
VND241,724.00 -
Lumberg, SV 5 Pole M16 Din Plug, DIN EN 60529, 5A, 250 V ac IP40, Screw On
VND230,472.00 -
Lumberg, SV 5 Pole M16 Din Plug, DIN EN 60529, 5A, 60 V ac IP40, Screw On
VND205,058.00