Coaxial Connectors
A Coaxial Connector is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directly. What do Coaxial Connectors do? Coaxial connectors provide a convenient method of connecting RF equipment together. Applications:LaboratoryTest and measurementCommunicationsBase stationsGPSLANAntennas Types: There are two main types of RF coaxial adapters; In series: A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series. Between series A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example, BNC to N, SMA to TNC. The most important attributes that must be considered are; GenderMale to Male, Female to Female, Male to Female Series (connector group): SMA, BNC, TNC, N-type Body orientationStraightRight angleTeeAngledVertical Impedance50 Ω75 Ω100 Ω500 Ω
-
Huber+Suhner 50Ω Right Angle Cable Mount, QMA Connector , Plug, RG58 C/U
VND522,442.00 -
Huber+Suhner 50Ω Right Angle Cable Mount, QN Connector , Plug, RG58 C/U
VND1,259,448.00 -
Huber+Suhner 50Ω Straight Through Hole, MMCX Connector , jack
VND251,618.00 -
IMS 50Ω Straight Cable Mount, SSMB Connector , jack, RG178, RG196
VND433,202.00 -
Molex 50Ω Right Angle PCB Mount, BNC Connector Bulkhead Fitting, jack
VND127,652.00 -
Molex 50Ω Right Angle PCB Mount, SMA Connector , jack
VND174,794.00 -
Molex 50Ω Right Angle PCB Mount, SMA Connector , jack
VND245,216.00 -
Neutrik 75Ω Straight Cable Mount, BNC Connector , Plug
VND95,448.00 -
Neutrik 75Ω Straight Cable Mount, BNC Connector , Plug
VND103,014.00 -
Neutrik 75Ω Straight Cable Mount, BNC Connector , Plug, RG59 B/U
VND131,338.00 -
Neutrik 75Ω Straight Panel Mount, BNC Connector Bulkhead Fitting, jack
VND335,814.00 -
NIPT TNC PLUG - RG58 CABLE,50OHM
VND409,728.00 -
Radiall 50Ω Right Angle Cable Mount, BNC Connector , Plug, RG141, RG58
VND514,488.00 -
Radiall 50Ω Right Angle Cable Mount, SMA Connector , Plug, RG405
VND296,626.00 -
Radiall 50Ω Right Angle Cable Mount, TNC Connector , Plug, RG141, RG58
VND684,044.00 -
Radiall 50Ω Straight Cable Mount, BNC Connector , jack, RG141, RG58
VND377,330.00 -
Radiall 50Ω Straight Cable Mount, BNC Connector , Plug
VND679,000.00 -
Radiall 50Ω Straight Cable Mount, N Connector , Plug, RG165, RG213
VND450,856.00 -
Radiall 50Ω Straight Cable Mount, N Connector , Plug, RG214, RG225
VND733,320.00 -
Radiall 50Ω Straight Cable Mount, SMA Connector , Plug, RG188, RG316
VND670,270.00 -
Radiall 50Ω Straight Flange Mount, BNC Connector Bulkhead Fitting, jack
VND323,592.00 -
Radiall 50Ω Straight Panel Mount, BNC Connector Bulkhead Fitting, jack
VND664,838.00 -
Radiall 50Ω Straight Panel Mount, MCX Connector , jack
VND209,132.00 -
Radiall 50Ω Straight Panel Mount, N Connector , jack
VND315,056.00