D-sub Connectors
D-sub or D-subminiature connectors are common types of electrical components typically used in computing to help form connections on a circuit board. Taking their name from the characteristically designed D shaped metal shield, d-sub connectors have various different connection types from Crimp D-sub’s to Spring Terminal D-sub’s.What are the types of D-sub Connectors we offer?PCB (printed circuit board): D-Sub Connectors-Are specially designed D-subs that has built-in solder points to help assist the mounting of the connector on PCB’s.Crimp D-sub Connectors: Can help attach several wires to a single receptive connector. You can also use them to connect large cables to standard wire receptive connectors.IDC (insulation displacement contact)D-sub Connectors: Are designed to be connected to the conductor(s) of an insulated cable, most commonly a ribbon cable (a cable with many conducting wires running parallel to each other on the same flat plane).Leaded D-sub Connectors: Are connectors with wires/ leads already attached, ready for connection to boards from purchase.Screw Terminal D-sub Connectors: Are most commonly used in building wiring for the distribution of electricity, for example, connecting electrical switches to the mains, or to connect major appliances such as ovens.Solder D-sub Connectors: As their name suggests, solder D-sub connectors are designed to be connected into your circuit using solder and a soldering iron.Spring Terminal D-sub Connectors: Create an electrical connection that’s established by clamping individual stripped wires or cables using a spring.Wire Wrap D-sub Connectors: are connected to PCBs (printed circuit boards) using wires wrapped around the connectors’ wire posts.D-sub Connector Kits: D-sub connector kits usually have nuts that accept screws and are used to lock the components together and offer mechanical strain relief. Hood- the exterior shell/casing of the connector, usually made from a hard and durable metal such as zinc. Screws and inserts for securing parts together.
-
RS PRO D Sub Adapter Male 9 Way D-Sub to Male 9 Way D-Sub
VND152,872.00 -
RS PRO D Sub Adapter Male 9 Way D-Sub to Male 9 Way D-Sub
VND350,170.00 -
RS PRO D-sub Adapter Female 25 Way D-Sub to Female 25 Way D-Sub
VND491,014.00 -
RS PRO D-sub Connector Accessory D-sub Connector
VND60,528.00Pack (1 Pack of 2) -
RS PRO Female Crimp D-sub Connector Contact, Gold over Nickel, 24 → 20 AWG
VND146,082.00Pack (1 Pack of 10) -
RS PRO Female Solder D-Sub Connector Coaxial Contact, Gold over Nickel Coaxial
VND311,952.00 -
RS PRO Female Solder D-Sub Connector Coaxial Contact, Gold over Nickel Coaxial
VND266,556.00 -
RS PRO Female Solder D-sub Connector Contact, 32 → 22 AWG
VND340,470.00Pack (1 Pack of 10) -
RS PRO Female Solder D-Sub Connector Power Contact, Gold over Nickel Power, 12 → 16 AWG
VND133,278.00 -
RS PRO Female Solder D-Sub Connector Power Contact, Gold over Nickel Power, 12 → 8 AWG
VND176,152.00 -
-17.20%
RS PRO Male Crimp D-sub Connector Contact, Bright Tin, 24 → 20 AWG
VND2,734,430.00VND1,499,426.00Pack (1 Pack of 300) -
RS PRO Male Crimp D-sub Connector Contact, Gold over Nickel, 24 → 20 AWG
VND179,450.00Pack (1 Pack of 10) -
RS PRO Male Crimp D-sub Connector Contact, Gold, Tin, 28 → 24 AWG
VND242,888.00Pack (1 Pack of 10) -
RS PRO Male Solder D-sub Connector Contact, 32 → 22 AWG
VND279,166.00Pack (1 Pack of 10) -
RS PRO Male Solder D-Sub Connector Power Contact, Gold over Nickel Power, 12 → 16 AWG
VND131,920.00 -
RS PRO Male Solder D-Sub Connector Power Contact, Gold over Nickel Power, 12 → 8 AWG
VND87,494.00 -
RS PRO Nylon D Sub Backshell, 15 Way
VND73,914.00 -
RS PRO PET D Sub Backshell, 15 Way
VND77,794.00 -
RS PRO PET D Sub Backshell, 15 Way
VND233,770.00 -
RS PRO PET D Sub Backshell, 15 Way, Strain Relief
VND181,584.00 -
RS PRO PET D Sub Backshell, 15 Way, Strain Relief
VND1,064,478.00Pack (1 Pack of 10) -
RS PRO PET D Sub Backshell, 25 Way
VND303,998.00 -
RS PRO PET D Sub Backshell, 25 Way, Strain Relief
VND1,077,476.00Pack (1 Pack of 10) -
RS PRO PET D Sub Backshell, 37 Way
VND322,040.00