DIN Connectors
DIN rail terminal accessories are supplementary components used together with DIN rail terminals for enhanced functionality.Types of DIN rail terminal accessoriesA range of DIN rail terminal accessories is available, including:End and intermediate platesFixed bridges Marker stripsPartition platesShield connectorsTest adaptersJumper barsSupport platesEnd sectionsHow do DIN rail terminal accessories work?Each type of accessory fulfils a unique function. End plates, for example, are designed to easily snap onto the DIN rail terminal to cover the exposed parts for added safety. End plates also help to prevent the terminal from dust, water or any other substances that may compromise their functionality.End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding. They are available in screw and non-screw versions.Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.
-
Phoenix Contact Grey UT 4 Feed Through Terminal Block, 26 → 12 AWG, 0.14 → 4mm², ATEX, 1 kV
VND328,442.00Pack (1 Pack of 10) -
Phoenix Contact Grey UT 4-MT Universal Terminal, 26 → 10 AWG, 0.14 → 6mm², 500 V
VND956,032.00Pack (1 Pack of 10) -
Phoenix Contact Grey UT 4-MT-P/P Knife Disconnect Terminal Block, 26 → 10 AWG, 0.14 → 6mm², 500 V
VND109,610.00 -
Phoenix Contact Grey UT 4-QUATTRO Feed Through Terminal Block, 26 → 10 AWG, 0.14 → 6mm², 500 V
VND403,326.00Pack (1 Pack of 5) -
Phoenix Contact Grey UT 4-TG Disconnect Terminal Block, 26 → 10 AWG, 0.14 → 6mm², 500 V
VND63,632.00 -
Phoenix Contact Grey UT 6 Feed Through Terminal Block, 24 → 8 AWG, 0.2 → 10mm², ATEX, 1 kV
VND469,480.00Pack (1 Pack of 10) -
Phoenix Contact Grey UTME 6 Test Disconnect Terminal Block, 24 → 8 AWG, 0.2 → 10mm², 500 V
VND1,312,022.00Pack (1 Pack of 5) -
Phoenix Contact Grey UTTB 2.5 Double Level Terminal Block, 26 → 12 AWG, 0.14 → 4mm², ATEX, 500 V
VND501,296.00Pack (1 Pack of 5) -
Phoenix Contact Grey UTTB 2.5-MT-P/P BU Busbar, 26 → 12 AWG, 400 V
VND185,270.00 -
Phoenix Contact Grey UTTB Clipline Double Level Terminal Block, 26 → 10 AWG, 0.14 → 6mm², 800 V
VND390,910.00Pack (1 Pack of 5) -
Phoenix Contact Jumper Bar
VND90,598.00Pack (1 Pack of 5) -
Phoenix Contact Jumper Bar
VND307,296.00Pack (1 Pack of 5) -
Phoenix Contact KGG-MC Cable Housing for Terminal Block
VND717,606.00Pack (1 Pack of 5) -
Phoenix Contact KGG-MC Cable Housing for Terminal Block
VND771,150.00Pack (1 Pack of 5) -
Phoenix Contact MPS-IH BK Insulating Sleeve for Modular Terminal Block
VND205,446.00Pack (1 Pack of 10) -
Phoenix Contact MPS-MT Test Plug for Terminal Block
VND632,246.00Pack (1 Pack of 10) -
Phoenix Contact MTKD-NICR/NI Feed Thru Terminal Block
VND378,494.00 -
Phoenix Contact NS 35/ 7.5 CAP End Cap for DIN Rail Terminals NS 35/7.5
VND15,326.00 -
Phoenix Contact NS 35/15 CAP End Cap for DIN Rail Terminals NS 35/15
VND20,176.00 -
Phoenix Contact Orange UT 2.5 OG Feed Through Terminal Block, 26 → 12 AWG, 1 kV
VND210,296.00Pack (1 Pack of 5) -
Phoenix Contact P-FU 5X20 Fuse Plug for Modular Terminal Block
VND260,154.00 -
Phoenix Contact P-FU Fuse Plug for Terminal Block
VND242,112.00 -
Phoenix Contact Plug-in Bridge
VND117,758.00Bag (1 Bag of 5) -
Phoenix Contact PSBJ 3/13/4 Test Connector for Modular Terminal Block
VND21,146.00