DIN Connectors
DIN rail terminal accessories are supplementary components used together with DIN rail terminals for enhanced functionality.Types of DIN rail terminal accessoriesA range of DIN rail terminal accessories is available, including:End and intermediate platesFixed bridges Marker stripsPartition platesShield connectorsTest adaptersJumper barsSupport platesEnd sectionsHow do DIN rail terminal accessories work?Each type of accessory fulfils a unique function. End plates, for example, are designed to easily snap onto the DIN rail terminal to cover the exposed parts for added safety. End plates also help to prevent the terminal from dust, water or any other substances that may compromise their functionality.End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding. They are available in screw and non-screw versions.Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.
-
Phoenix Contact PTFIX DIN Rail Adapter
VND277,208.80Bag (1 Bag of 10) -
Phoenix Contact PTFIX DIN Rail Adapter
VND472,885.60Bag (1 Bag of 10) -
Phoenix Contact RB ST (2.5/4)-1.5 Reducing Bridge for Terminal Block
VND235,195.84Pack (1 Pack of 5) -
Phoenix Contact RB UT 10-(2.5/4) Reducing Bridge for Modular Terminal Block
VND130,834.88 -
Phoenix Contact Red UT 2.5 RD Feed Through Terminal Block, 26 → 12 AWG, 2.5mm², 1 kV
VND54,674.40 -
Phoenix Contact Red UT 6 RD Feed Through Terminal Block, 24 → 8 AWG, 1 kV
VND255,722.72Pack (1 Pack of 5) -
Phoenix Contact Screw
VND1,150,272.64 -
Phoenix Contact SP 2.5/ 1-L Connector Spring Cage for Modular Terminal Block
VND63,307.20 -
Phoenix Contact SP 2.5/ 1-R Connector Spring Cage for Modular Terminal Block
VND59,662.24 -
Phoenix Contact ST 4-HESILA 250 (5X20) Fused DIN Rail Terminal, 28 → 10 AWG, 250 V
VND470,967.20 -
Phoenix Contact ST-1N4007 Components Connector for Modular Terminal Block
VND320,180.96 -
Phoenix Contact ST-BE Connector for Terminal Block
VND1,837,059.84Pack (1 Pack of 10) -
Phoenix Contact ST-SI-UK 4 Fuse Plug for Terminal Block
VND818,197.60Pack (1 Pack of 5) -
Phoenix Contact TP-UK 35 Separating Plate for Modular Terminal Block
VND72,131.84 -
Phoenix Contact TP-UK Partition Plate for Modular Terminal Block
VND167,284.48 -
Phoenix Contact UDK 4-DUR Din Rail Terminal
VND431,256.32 -
Phoenix Contact UDK 4-MTK Disconnect Terminal Block
VND369,483.84 -
Phoenix Contact UK 5-HESI Light Indicator for Fused Terminal Block
VND400,753.76 -
Phoenix Contact UM-SE Side Element for Terminal Block
VND161,529.28Pack (1 Pack of 2) -
Phoenix Contact UMK- BE 45 Electronic Board Base for Terminal Block
VND173,423.36 -
Phoenix Contact USA 10 Rail Adapter for Terminal Block
VND42,780.32 -
Phoenix Contact USA 10/4.6 Rail Adapter for DIN Rail Terminal
VND41,245.60 -
Phoenix Contact UT 2.5-3L Din Rail Terminal
VND180,905.12 -
Phoenix Contact UT 4-MTL-P/P Knife Disconnect Terminal Block, 26 → 10 AWG, 500 V
VND847,549.12Pack (1 Pack of 5)