DIN Connectors
DIN rail terminal accessories are supplementary components used together with DIN rail terminals for enhanced functionality.Types of DIN rail terminal accessoriesA range of DIN rail terminal accessories is available, including:End and intermediate platesFixed bridges Marker stripsPartition platesShield connectorsTest adaptersJumper barsSupport platesEnd sectionsHow do DIN rail terminal accessories work?Each type of accessory fulfils a unique function. End plates, for example, are designed to easily snap onto the DIN rail terminal to cover the exposed parts for added safety. End plates also help to prevent the terminal from dust, water or any other substances that may compromise their functionality.End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding. They are available in screw and non-screw versions.Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.
-
Phoenix Contact UT 4-MTL-P/P Knife Disconnect Terminal Block, 26 → 10 AWG, 500 V
VND857,092.00Pack (1 Pack of 5) -
Phoenix Contact UT 6-MTL P/P Knife Disconnect Terminal Block, 24 → 8 AWG, 500 V
VND883,282.00Pack (1 Pack of 5) -
Phoenix Contact UTA 159 Electronic Housing-Universal DIN Rail Adapter for Screwing on Switchgear, Solid State Relay
VND1,252,270.00 -
Phoenix Contact White PT 2.5 WH Feed Through Terminal Block, 26 → 12 AWG, 2.5mm²
VND1,978,800.00Pack (1 Pack of 50) -
Phoenix Contact White ST 2.5 WH Feed Through Terminal Block, 28 → 12 AWG, 2.5mm², 800 V
VND29,100.00 -
Phoenix Contact White UT 4 WH Feed Through Terminal Block, 26 → 10 AWG, 4mm², 1 kV
VND33,174.00 -
Phoenix Contact Yellow ST 2.5-QUATTRO YE Spring Cage, 28 → 12 AWG, 800 V
VND312,146.00Pack (1 Pack of 5) -
Phoenix Contact ZB 5 LGS Terminal Marker for Terminal Block
VND264,034.00Pack (1 Pack of 10) -
Phoenix Contact ZB Marker Strip for Terminal Block
VND141,620.00Pack (1 Pack of 5) -
Phoenix Contact ZB5.LGS :01 -10 Marker Strip for Terminal Block
VND285,180.00Pack (1 Pack of 5) -
Phoenix Contact ZBF Marker Strip for Terminal Block
VND200,402.00Pack (1 Pack of 5) -
Phoenix Contact, DEK-OV- 24DC/24DC/3/AKT, 24 V dc Optocoupler Terminal Block, Screw Down Termination
VND3,307,894.00 -
Phoenix Contact, MT 1.5, 400 V Standard Din Rail Terminal, Screw Down Termination
VND426,800.00Pack (1 Pack of 5) -
Phoenix Contact, P-FU 5X20 Disconnect Terminal Block
VND82,644.00 -
Phoenix Contact, P-FU 5X20 LED 24 Disconnect Terminal Block
VND312,340.00 -
Phoenix Contact, PLC-BSC, 24 V ac/dc PLC Terminal Block, Screw Down Termination
VND262,288.00 -
Phoenix Contact, Slotted Din Rail, 2m x 15mm x 5mm
VND325,338.00 -
Phoenix Contact, Slotted Din Rail, 2m x 32mm x 15mm
VND860,584.00 -
Phoenix Contact, Slotted Din Rail, 2m x 35mm x 7.5mm
VND697,430.00 -
Phoenix Contact, Slotted Din Rail, 755mm x 35mm x 7.5mm
VND244,440.00 -
Phoenix Contact, Slotted Din Rail, 955mm x 35mm x 7.5mm
VND316,220.00 -
Phoenix Contact, Unslotted Din Rail, 2m x 35mm x 7.5mm
VND812,666.00 -
RC Marker Card for use with Terminal Blocks
VND517,204.00Pack (1 Pack of 5) -
RC Marker Card for use with Terminal Blocks
VND560,660.00Pack (1 Pack of 5)