DIN Connectors
DIN rail terminal accessories are supplementary components used together with DIN rail terminals for enhanced functionality.Types of DIN rail terminal accessoriesA range of DIN rail terminal accessories is available, including:End and intermediate platesFixed bridges Marker stripsPartition platesShield connectorsTest adaptersJumper barsSupport platesEnd sectionsHow do DIN rail terminal accessories work?Each type of accessory fulfils a unique function. End plates, for example, are designed to easily snap onto the DIN rail terminal to cover the exposed parts for added safety. End plates also help to prevent the terminal from dust, water or any other substances that may compromise their functionality.End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding. They are available in screw and non-screw versions.Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.
-
RS PRO End Plate for SSL Series
VND212,430.00Pack (1 Pack of 10) -
RS PRO End Plate for Terminal Block
VND95,448.00Pack (1 Pack of 5) -
RS PRO End Plate for Terminal Block
VND161,214.00Pack (1 Pack of 5) -
RS PRO End Plate for Terminal Block
VND232,024.00Pack (1 Pack of 10) -
RS PRO End Plate for ZRKD Double Level Terminal Block, ZSLD Double Level Terminal Block
VND180,226.00Pack (1 Pack of 10) -
RS PRO End Stop for DIN Rail
VND231,830.00Pack (1 Pack of 10) -
RS PRO End Stop for DIN Rail Terminal
VND152,290.00Pack (1 Pack of 10) -
RS PRO End Stop for DIN Rail Terminal
VND81,480.00Pack (1 Pack of 10) -
RS PRO End Stop for TS 35 DIN Rail
VND473,554.00Pack (1 Pack of 10) -
RS PRO Green, Yellow Earth Modular Terminal Block, 26 → 10 AWG
VND244,440.00 -
RS PRO Green, Yellow Earth Terminal Block, 20 → 6 AWG
VND1,009,964.00Pack (1 Pack of 10) -
RS PRO Green, Yellow Earth Terminal Block, 22 → 12 AWG
VND1,095,324.00Pack (1 Pack of 10) -
RS PRO Green/Yellow Din Rail Terminal, 28 → 12 AWG, 2.5mm²
VND380,434.00Pack (1 Pack of 10) -
RS PRO Green/Yellow Earth Terminal Block, 10 → 6 AWG, 10mm²
VND1,585,950.00Pack (1 Pack of 10) -
RS PRO Green/Yellow Earth Terminal Block, 22 → 11 AWG, 4mm²
VND1,375,460.00Pack (1 Pack of 10) -
RS PRO Green/Yellow Earth Terminal Block, 22 → 12 AWG, 2.5mm²
VND901,906.00Pack (1 Pack of 10) -
RS PRO Green/Yellow Earth Terminal Block, 22 → 8 AWG, 6mm²
VND1,007,636.00Pack (1 Pack of 10) -
RS PRO Grey Din Rail Terminal, 28 → 12 AWG, 2.5mm², 800 V
VND548,632.00Pack (1 Pack of 50) -
RS PRO Grey Double Level Terminal Block, 28 → 12 AWG, 2.5mm², 600 V
VND63,632.00 -
RS PRO Grey Feed Through Terminal Block, 0.2 → 2.5 mm², 0.2 → 2.5mm², 800 V
VND229,890.00Pack (1 Pack of 10) -
RS PRO Grey Feed Through Terminal Block, 0.5 → 2.5 mm², 0.5 → 2.5mm², 300 V
VND319,518.00 -
RS PRO Grey Feed Through Terminal Block, 12 → 4 AWG, 16mm², 1 kV
VND495,282.00Pack (1 Pack of 5) -
RS PRO Grey Feed Through Terminal Block, 16 → 6 AWG, 10mm², 1 kV
VND331,352.00Pack (1 Pack of 5) -
RS PRO Grey Feed Through Terminal Block, 22 → 12 AWG, 800 V
VND208,744.00Pack (1 Pack of 10)