DIN Connectors
DIN rail terminal accessories are supplementary components used together with DIN rail terminals for enhanced functionality.Types of DIN rail terminal accessoriesA range of DIN rail terminal accessories is available, including:End and intermediate platesFixed bridges Marker stripsPartition platesShield connectorsTest adaptersJumper barsSupport platesEnd sectionsHow do DIN rail terminal accessories work?Each type of accessory fulfils a unique function. End plates, for example, are designed to easily snap onto the DIN rail terminal to cover the exposed parts for added safety. End plates also help to prevent the terminal from dust, water or any other substances that may compromise their functionality.End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding. They are available in screw and non-screw versions.Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.
-
RS PRO, Slotted Din Rail, 1m x 15mm x 5.5mm
VND1,159,150.00Pack (1 Pack of 5) -
RS PRO, Slotted Din Rail, 1m x 32mm x 15mm
VND1,675,384.00Pack (1 Pack of 5) -
RS PRO, Slotted Din Rail, 1m x 35mm x 15mm
VND2,080,844.00Pack (1 Pack of 4) -
RS PRO, Slotted Din Rail, 1m x 35mm x 7.5mm
VND1,594,098.00Pack (1 Pack of 4) -
RS PRO, Slotted Din Rail, 500mm x 32mm x 15mm
VND169,362.00 -
RS PRO, Slotted Din Rail, 500mm x 35mm x 15mm
VND834,200.00Pack (1 Pack of 4) -
RS PRO, Slotted Din Rail, 500mm x 35mm x 7.5mm
VND278,196.00 -
RS PRO, Unslotted Din Rail, 1m x 32mm x 15mm
VND1,518,826.00Pack (1 Pack of 5) -
RS PRO, Unslotted Din Rail, 1m x 35mm x 15mm
VND1,321,334.00Pack (1 Pack of 4) -
RS PRO, Unslotted Din Rail, 1m x 35mm x 7.5mm
VND688,506.00Pack (1 Pack of 4) -
RS PRO, Unslotted Din Rail, 225mm x 35mm x 7.5mm
VND113,490.00 -
RS PRO, Unslotted Din Rail, 2m x 35mm x 15mm
VND2,741,220.00Pack (1 Pack of 4) -
RS PRO, Unslotted Din Rail, 2m x 35mm x 7.5mm
VND1,259,448.00Pack (1 Pack of 4) -
RS PRO, Unslotted Din Rail, 500mm x 35mm x 7.5mm
VND115,624.00 -
Schneider Electric Grey NSYTRV Din Rail Terminal, 0.14 → 4 mm², 0.14 → 4mm², 1 kV
VND1,579,354.00Pack (1 Pack of 50) -
Schneider Electric Linergy Plug-in bridge for Terminal Blocks
VND1,246,838.00Bag (1 Bag of 50) -
Schneider Electric NSYTR End Stop for DIN Rail 35 mm, TRH IDC Terminal Block, TRP Push-in Terminal Block, TRR Spring
VND4,531,452.00Pack (1 Pack of 50) -
Schneider Electric, Unslotted Din Rail, 285mm x 35mm x 7.5mm
VND1,213,858.00Pack (1 Pack of 10) -
Siemens 8WH Quick-Assembly End Holder for Terminal Block
VND390,716.00Pack (1 Pack of 10) -
Siemens Brown 8WA Standard Din Rail Terminal, 4 mm², 4mm², 800 V
VND456,870.00Pack (1 Pack of 10) -
-45.80%
SK 3.81/2.8: 1- 10 Marker Card for use with Terminal Blocks
VND3,247,560.00VND2,370,874.00Box (1 Box of 10) -
STI Felt Pen for use with for use with Terminal Blocks
VND245,216.00 -
TB,SCREW CONNECTION,WIDTH:5.2 MM,GREY
VND1,018,112.00Each (1 Each of 5) -
Toyogiken AM Stopper for Terminal Block
VND39,576.00Pack (1 Pack of 2)