DIN Connectors
DIN rail terminal accessories are supplementary components used together with DIN rail terminals for enhanced functionality.Types of DIN rail terminal accessoriesA range of DIN rail terminal accessories is available, including:End and intermediate platesFixed bridges Marker stripsPartition platesShield connectorsTest adaptersJumper barsSupport platesEnd sectionsHow do DIN rail terminal accessories work?Each type of accessory fulfils a unique function. End plates, for example, are designed to easily snap onto the DIN rail terminal to cover the exposed parts for added safety. End plates also help to prevent the terminal from dust, water or any other substances that may compromise their functionality.End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding. They are available in screw and non-screw versions.Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.
-
Wago Green/Yellow 2004 Earth Terminal Block, 20 → 10 AWG, 4mm², 800 V
VND944,004.00Pack (1 Pack of 10) -
Wago Grey 2002 Double Level Terminal Block, 22 → 12 AWG, 2.5mm², 600 V
VND596,162.00Pack (1 Pack of 10) -
Wago Grey 2002 Standard Din Rail Terminal, 22 → 12 AWG, 0.25 → 2.5mm², 550 V
VND464,436.00Pack (1 Pack of 10) -
Wago Grey 2002 Standard Din Rail Terminal, 22 → 12 AWG, 0.25 → 2.5mm², 550 V
VND919,948.00Pack (1 Pack of 10) -
Wago Grey 2004 Standard Din Rail Terminal, 20 → 10 AWG, 4mm², 800 V
VND437,858.00Pack (1 Pack of 10) -
Wago Grey 2010 Standard Din Rail Terminal, 20 → 6 AWG, 0.5 → 10mm², 550 V
VND725,948.00Pack (1 Pack of 10) -
Wago Grey 2016 Standard Din Rail Terminal, 20 → 4 AWG, 16mm², 800 V
VND1,624,944.00Pack (1 Pack of 10) -
Wago Grey 249 End Cover
VND170,332.00Bag (1 Bag of 5) -
Wago Grey 260 Modular Terminal Block, 28 → 16 AWG, 0.08 → 1.5mm², 400 V
VND153,454.00 -
Wago Grey 260 Standard Din Rail Terminal, 28 → 16 AWG, 1.5mm², 400 V
VND165,482.00Pack (1 Pack of 10) -
Wago Grey 260 Terminal Strip, 28 → 16 AWG, 0.08 → 1.5mm², 400 V
VND295,850.00Pack (1 Pack of 10) -
Wago Grey 261 Standard Din Rail Terminal, 28 → 14 AWG, 0.08 → 2.5mm², 500 V
VND538,156.00Pack (1 Pack of 5) -
Wago Grey 261 Standard Din Rail Terminal, 28 → 14 AWG, 0.08 → 2.5mm², 500 V
VND223,100.00Pack (1 Pack of 5) -
Wago Grey 261 Standard Din Rail Terminal, 28 → 14 AWG, 2.5mm², 500 V
VND349,976.00Pack (1 Pack of 10) -
Wago Grey 264 Din Rail Terminal, 28 → 12 AWG, 0.08 → 2.5mm², 800 V
VND159,856.00Pack (1 Pack of 10) -
Wago Grey 279 Standard Din Rail Terminal, 28 → 16 AWG, 1.5mm², 800 V
VND293,522.00Pack (1 Pack of 5) -
Wago Grey 280 End Cover
VND231,442.00Pack (1 Pack of 10) -
Wago Grey 280 Feed Through Terminal Block, 28 → 12 AWG, 800 V
VND409,340.00Pack (1 Pack of 5) -
Wago Grey 280 Feed Through Terminal Block, 28 → 12 AWG, 800 V
VND257,244.00Pack (1 Pack of 5) -
Wago Grey 281 Disconnect Terminal Block, 28 → 12 AWG, 800 V
VND328,054.00 -
Wago Grey 281 Non-Fused Terminal Block, 28 → 12 AWG, 800 V
VND434,172.00Pack (1 Pack of 5) -
Wago Grey 282 Fused DIN Rail Terminal, 24 → 10 AWG, 400 V
VND750,974.00Pack (1 Pack of 5) -
Wago Grey 282 Standard Din Rail Terminal, 24 → 10 AWG, 6mm², 800 V
VND400,804.00Pack (1 Pack of 5) -
Wago Grey 285 Standard Din Rail Terminal, 4 → 000 AWG, 25 → 95mm², 1 kV
VND849,332.00