DIN Connectors
DIN rail terminal accessories are supplementary components used together with DIN rail terminals for enhanced functionality.Types of DIN rail terminal accessoriesA range of DIN rail terminal accessories is available, including:End and intermediate platesFixed bridges Marker stripsPartition platesShield connectorsTest adaptersJumper barsSupport platesEnd sectionsHow do DIN rail terminal accessories work?Each type of accessory fulfils a unique function. End plates, for example, are designed to easily snap onto the DIN rail terminal to cover the exposed parts for added safety. End plates also help to prevent the terminal from dust, water or any other substances that may compromise their functionality.End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding. They are available in screw and non-screw versions.Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.
-
Wago Grey 870 Double Level Terminal Block, 28 → 12 AWG, 0.08 → 4mm², 500 V
VND770,568.00Pack (1 Pack of 10) -
Wago Grey 870 Standard Din Rail Terminal, 28 → 12 AWG, 500 V
VND475,688.00Pack (1 Pack of 10) -
Wago Grey Feed Through Terminal Block, 28 → 12 AWG, 2.5mm², 500 V
VND433,590.00Pack (1 Pack of 10) -
Wago IECEx End and Intermediate Plate for Terminal Blocks
VND445,812.00Bag (1 Bag of 25) -
-10.00%
Wago IECEx End and Intermediate Plate for Terminal Blocks
VND383,538.00VND351,722.00Bag (1 Bag of 25) -
Wago Orange 2002 Standard Din Rail Terminal, 22 → 12 AWG, 0.25 → 2.5mm², 550 V
VND325,726.00Pack (1 Pack of 10) -
Wago Orange 2004 Standard Din Rail Terminal, 20 → 10 AWG, 0.5 → 4mm², 550 V
VND429,904.00Pack (1 Pack of 10) -
Wago Orange 280 Standard Din Rail Terminal, 28 → 12 AWG, 800 V
VND188,180.00Pack (1 Pack of 5) -
Wago Slotted Screwdriver 0,4 mm Tip
VND262,482.00 -
Wago Slotted Screwdriver 0,5 mm Tip
VND471,614.00 -
Wago Slotted Screwdriver 0,5 mm Tip
VND347,260.00 -
Wago Standard Din Rail Terminal, 24A, 28 → 12 AWG
VND616,920.00Pack (1 Pack of 5) -
Wago Standard Din Rail Terminal, 24A, Push In Terminals, 22 → 12 AWG
VND635,350.00Pack (1 Pack of 10) -
Wago Standard Din Rail Terminal, 24A, Push In Terminals, 22 → 12 AWG
VND1,870,160.00Pack (1 Pack of 10) -
Wago Standard Din Rail Terminal, 24A, Push In Terminals, 22 → 12 AWG
VND653,780.00Pack (1 Pack of 10) -
Wago Standard Din Rail Terminal, 32A, Push In Terminals, 20 → 10 AWG
VND418,458.00Pack (1 Pack of 10) -
Wago Standard Din Rail Terminal, 32A, Push In Terminals, 20 → 10 AWG
VND609,548.00Pack (1 Pack of 10) -
Weidmuller A Cross Connection for Klippon Connect Terminal Blocks
VND292,552.00 -
Weidmuller A Cross Connection for Klippon Connect Terminal Blocks
VND2,871,394.00Box (1 Box of 20) -
Weidmuller A Cross Connection for Klippon Connect Terminal Blocks
VND597,908.00Box (1 Box of 60) -
Weidmuller A Cross Connection for Klippon Connect Terminal Blocks
VND1,425,124.00Box (1 Box of 20) -
Weidmuller A Cross Connection for Klippon Connect Terminal Blocks
VND1,022,962.00Box (1 Box of 60) -
Weidmuller A Cross Connection for Klippon Connect Terminal Blocks
VND580,448.00Box (1 Box of 60) -
Weidmuller A Cross Connection for Klippon Connect Terminal Blocks
VND615,950.00Box (1 Box of 60)