DIN Connectors
DIN rail terminal accessories are supplementary components used together with DIN rail terminals for enhanced functionality.Types of DIN rail terminal accessoriesA range of DIN rail terminal accessories is available, including:End and intermediate platesFixed bridges Marker stripsPartition platesShield connectorsTest adaptersJumper barsSupport platesEnd sectionsHow do DIN rail terminal accessories work?Each type of accessory fulfils a unique function. End plates, for example, are designed to easily snap onto the DIN rail terminal to cover the exposed parts for added safety. End plates also help to prevent the terminal from dust, water or any other substances that may compromise their functionality.End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding. They are available in screw and non-screw versions.Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.
-
Weidmuller Brown SAK Feed Through Terminal Block, 12 → 2 AWG, 35mm², 800 V
VND2,466,128.00Pack (1 Pack of 10) -
Weidmuller Brown SAK Feed Through Terminal Block, 14 → 4 AWG, 16mm², 1 kV
VND1,941,940.00Pack (1 Pack of 10) -
Weidmuller Brown SAK Feed Through Terminal Block, 14 → 6 AWG, 10mm², ATEX, 800 V
VND1,420,080.00Pack (1 Pack of 10) -
Weidmuller Brown SAK Feed Through Terminal Block, 26 → 10 AWG, 2.5mm², 800 V
VND459,780.00Pack (1 Pack of 10) -
Weidmüller Brown SAK Fused DIN Rail Terminal, 26 → 12 AWG, 500 V
VND2,553,040.00Pack (1 Pack of 10) -
Weidmuller Brown SAK Modular Terminal Block, 22 → 8 AWG, 6mm², 800 V
VND593,640.00Pack (1 Pack of 10) -
Weidmuller Brown SAKK Modular Terminal Block, 22 → 10 AWG, 4mm², 800 V
VND1,449,180.00Pack (1 Pack of 5) -
Weidmuller Brown SAKR Test Disconnect Terminal Block, 26 → 12 AWG, 4mm², 400 V
VND1,432,108.00Pack (1 Pack of 10) -
Weidmuller Brown W Disconnect Terminal Block, 20 → 8 AWG, 630 V
VND165,870.00 -
Weidmüller Brown W Feed Through Terminal Block, 26 → 10 AWG, 500 V
VND315,250.00Pack (1 Pack of 5) -
Weidmuller Brown W Feed Through Terminal Block, 4 AWG, 1 kV
VND491,014.00 -
Weidmuller Brown WDK Double Level Terminal Block, 26 → 12 AWG, 4mm², 800 V
VND407,206.00Pack (1 Pack of 5) -
Weidmuller Brown WDK Double Level Terminal Block, 30 → 12 AWG, 2.5mm², 400 V
VND1,788,292.00Pack (1 Pack of 10) -
Weidmuller Brown WDK Double Level Terminal Block, 30 → 12 AWG, 2.5mm², 400 V
VND1,335,690.00Pack (1 Pack of 10) -
Weidmuller Brown WDK Double Level Terminal Block, 30 → 12 AWG, 2.5mm², 800 V
VND343,574.00Pack (1 Pack of 5) -
Weidmuller Brown WDK Standard Din Rail Terminal, 26 → 14 AWG, 1.5mm², 400 V
VND569,002.00Pack (1 Pack of 5) -
Weidmuller Brown WDU Feed Through Terminal Block, 12 → 2 AWG, 35mm², ATEX, 1 kV
VND1,653,656.00Pack (1 Pack of 10) -
Weidmuller Brown WDU Feed Through Terminal Block, 14 → 6 AWG, 16mm², ATEX, 690 V
VND1,153,718.00Pack (1 Pack of 10) -
Weidmuller Brown WDU Feed Through Terminal Block, 16 → 6 AWG, 10mm², 500 V
VND3,365,706.00Pack (1 Pack of 50) -
Weidmuller Brown WDU Feed Through Terminal Block, 16 → 6 AWG, 10mm², ATEX, 1 kV
VND534,276.00Pack (1 Pack of 10) -
Weidmuller Brown WDU Feed Through Terminal Block, 26 → 12 AWG, 2.5mm², 500 V
VND240,172.00Pack (1 Pack of 10) -
Weidmuller Brown WDU Feed Through Terminal Block, 26 → 14 AWG, 1.5mm², 800 V
VND649,124.00Pack (1 Pack of 5) -
Weidmuller Brown WDU Feed Through Terminal Block, 26 → 8 AWG, 6mm², ATEX, 800 V
VND383,926.00Pack (1 Pack of 10) -
Weidmuller Brown WDU Feed Through Terminal Block, 30 → 12 AWG, 2.5mm², 800 V
VND713,920.00Pack (1 Pack of 5)