Earth Blocks
Earth terminal blocks, also referred to as ground terminal blocks and earth terminals are used for grounding and earthing cables. These types of terminal blocks can house a range of different wire sizes as well a variety on the number earthing points that can be housed.What is an earth terminal block?Earth terminal type blocks are designed to protect electrical units and individuals from interference such as electrical or magnetic fields. This process known as grounding or earthing is a safe way to discharge excess electricity from an appliance.These types of terminal blocks can be inserted into a block and are usually interchangeable with standard terminal blocks.How to identify an Earth terminal blockEarth terminal blocks are easily identifiable with a green and yellow housing as per international standards and can be mounted onto a DIN rail. Connection methods for the wires include screw and clamp.These earth terminals have excellent electrical, mechanical and chemical characteristics even at high temperatures.Applications for earth terminal blocksEarth type terminal blocks are used worldwide in providing protection in a variety of applications such asDistribution boards Control centres and machine control systems such as ships and power stations
-
Panduit 6 Way Screw UGB2/0, 125mm Length 14 → 4 AWG
VND1,244,122.00 -
Phoenix Contact 2 Way Push In PT 4-PE, 56mm Length 24 <arrow/> 10 AWG
VND981,446.00Pack (1 Pack of 5) -
Phoenix Contact 2 Way Screw Down MT1.5-PE, 22mm Length 26 → 16 AWG
VND1,350,822.00Pack (1 Pack of 5) -
Phoenix Contact 4 Way Push In PT 4-QUATTRO-PE, 77mm Length 24 → 10 AWG
VND1,069,716.00Pack (1 Pack of 5) -
Phoenix Contact 4 Way Push In PTS 2.5-QUATTRO-PE, 49mm Length 26 → 12 AWG
VND1,105,218.00Pack (1 Pack of 5) -
Phoenix Contact 4 Way Push In PTTB 4-PE, 83.5mm Length 24 → 10 AWG
VND330,964.00 -
Phoenix Contact 4 Way Screw Down UT 4-QUATTRO-PE, 65.4mm Length 26 → 10 AWG
VND1,071,462.00Pack (1 Pack of 5) -
Phoenix Contact ATEX 2 Way Screw Down DIN Rail, 42.5mm Length 24 → 10 AWG
VND2,809,896.00Pack (1 Pack of 10) -
Phoenix Contact ATEX 2 Way Screw Down DIN Rail, 42.5mm Length 24 → 12 AWG
VND2,615,120.00Pack (1 Pack of 10) -
Phoenix Contact ATEX 2 Way Screw Down USLKG 10 N, 42.5mm Length 20 → 6 AWG
VND3,460,184.00Pack (1 Pack of 10) -
Phoenix Contact ATEX 2 Way Screw Down USLKG 16 N, 42.5mm Length 12 → 4 AWG
VND2,225,374.00Pack (1 Pack of 5) -
Phoenix Contact ATEX 2 Way Screw Down USLKG 35, 50mm Length 18 → 0 AWG
VND3,860,406.00Pack (1 Pack of 5) -
Phoenix Contact ATEX 2 Way Screw Down USLKG 6 N, 42.5mm Length 24 → 8 AWG
VND2,898,166.00Pack (1 Pack of 10) -
RS PRO 2 Way Screw DIN Rail, 42.8mm Length 26 → 10 AWG
VND180,808.00Pack (1 Pack of 5) -
RS PRO 2 Way Screw DIN Rail, 42.8mm Length 26 → 12 AWG
VND226,592.00Pack (1 Pack of 5) -
RS PRO 2 Way Screw DIN Rail, 56.7mm Length 16 → 6 AWG
VND79,152.00 -
RS PRO 2 Way Screw DIN Rail, 56.7mm Length 26 → 10 AWG
VND202,924.00Pack (1 Pack of 5) -
RS PRO 2 Way Screw DIN Rail, 56.7mm Length 26 → 12 AWG
VND189,344.00Pack (1 Pack of 5) -
RS PRO 2 Way Screw DIN Rail, 57mm Length 26 → 8 AWG
VND198,268.00Pack (1 Pack of 5) -
RS PRO 2 Way Screw Down Top Hat, 56mm Length 22 → 11 AWG
VND1,069,910.00Pack (1 Pack of 5) -
RS PRO 2 Way Screw Down, 32mm Length 0.2 → 4 AWG
VND827,022.00Pack (1 Pack of 10) -
RS PRO 2 Way Screw Down, 54mm Length 16 → 6 AWG
VND266,750.00 -
RS PRO 2 Way Screw Down, 54mm Length 20 → 8 AWG
VND205,252.00 -
RS PRO 2 Way Screw Down, 57.5mm Length 14 → 4 AWG
VND339,306.00