RF & Coaxial Connectors
A Coaxial adapter is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directlyWhat does a Coaxial Adapter do?Coaxial adapters provide a convenient method of connecting RF equipment together.ApplicationsLaboratoryTest and measurementCommunicationsBase stationsGPSLANAntennasTypesThere are two main types of RF coaxial adapters;In series:A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.Between series:A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.The most important attributes that must be considered are;GenderMale to MaleFemale to FemaleMale to FemaleSeries (connector group)SMA, BNC, TNC, N-typeBody orientation:StraightRight angleTeeAngledVerticalImpedance50 Ω75 Ω100 Ω500 Ω
-
Amphenol 50Ω Straight BNC BNC Terminator Plug
VND471,420.00 -
Amphenol RF 50Ω Straight SMA RF Terminator, 0 → 18GHz, 2W Average Power Rating
VND122,802.00 -
Amphenol RF 75Ω Straight BNC BNC Terminator Plug
VND96,224.00 -
Cinch Connectors 50Ω Straight N RF Terminator, 0 → 11GHz
VND219,802.00 -
Domocare 75Ω Straight BNC RF Terminator, 1W Average Power Rating
VND447,170.00 -
Huber+Suhner 75Ω Straight N RF Terminator, 0 → 1.3GHz, 1W Average Power Rating
VND4,604,008.00 -
LOW PIM N 180? BULKHEAD FLANGE MOUNT J-J
VND651,064.00 -
Molex 50Ω Right Angle Edge Mount, MMCX Connector , jack
VND53,544.00 -
Molex 50Ω Right Angle PCB Mount, MMCX Connector , jack, RG178
VND120,474.00Pack (1 Pack of 2) -
Molex 50Ω Straight PCB Mount, MMCX Connector , jack, RG178
VND146,664.00Pack (1 Pack of 2) -
Molex Straight Surface Mount, MCX Connector , jack
VND101,656.00Pack (1 Pack of 5) -
Pomona 5748 RF Connector Kit Maxi Universal Adapter Kit (41) Adapters, BNC Socket
VND17,033,200.00 -
Radiall 50Ω Straight SMA RF Terminator, 0 → 4GHz, 1W Average Power Rating
VND194,970.00 -
Right Angle 50Ω Adapter N Plug to N Socket 11GHz
VND1,261,970.00 -
Right Angle 50Ω RF Adapter 7/16 Plug to 7/16 Socket 6GHz
VND2,352,250.00 -
Right Angle 50Ω RF Adapter BNC Plug to BNC Socket 4GHz
VND547,468.00 -
Right Angle 50Ω RF Adapter BNC Plug to BNC Socket 4GHz
VND136,576.00 -
Right Angle 50Ω RF Adapter BNC Socket to BNC Socket
VND229,502.00Pack (1 Pack of 2) -
Right Angle 50Ω RF Adapter N Plug to N Socket 11GHz
VND1,600,888.00 -
Right Angle 50Ω RF Adapter N Plug to N Socket 11GHz
VND599,654.00 -
Right Angle 50Ω RF Adapter SMA Plug to SMA Plug 6GHz
VND144,918.00 -
Right Angle 50Ω RF Adapter SMA Plug to SMA Socket
VND366,854.00 -
Right Angle 50Ω RF Adapter SMA Plug to SMA Socket
VND144,918.00 -
Right Angle 50Ω RF Adapter SMA Plug to SMA Socket 12.4GHz
VND549,602.00