RF & Coaxial Connectors
A Coaxial adapter is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directlyWhat does a Coaxial Adapter do?Coaxial adapters provide a convenient method of connecting RF equipment together.ApplicationsLaboratoryTest and measurementCommunicationsBase stationsGPSLANAntennasTypesThere are two main types of RF coaxial adapters;In series:A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.Between series:A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.The most important attributes that must be considered are;GenderMale to MaleFemale to FemaleMale to FemaleSeries (connector group)SMA, BNC, TNC, N-typeBody orientation:StraightRight angleTeeAngledVerticalImpedance50 Ω75 Ω100 Ω500 Ω
-
TE Connectivity 50Ω Straight Cable Mount, N Connector , jack, RG213/U, RG8 A/U
VND297,402.00 -
TE Connectivity 50Ω Straight Cable Mount, N Connector , Plug, RG141 A/U, RG58 C/U
VND430,292.00 -
TE Connectivity 50Ω Straight Cable Mount, N Connector , Plug, RG141 A/U, RG58 C/U
VND367,242.00 -
TE Connectivity 50Ω Straight Cable Mount, N Connector , Plug, RG213/U, RG8 A/U
VND414,190.00 -
TE Connectivity 50Ω Straight Cable Mount, N Connector , Plug, RG213/U, RG8/U
VND780,850.00 -
TE Connectivity 50Ω Straight Cable Mount, N Connector , Plug, RG214/U, RG9 B/U
VND318,742.00 -
TE Connectivity 50Ω Straight Panel Mount, N Connector , jack
VND242,888.00 -
TE Connectivity 50Ω Straight Panel Mount, N Connector , jack
VND927,708.00 -
TE Connectivity 75Ω Straight BNC RF Terminator, 0 → 1GHz
VND648,542.00 -
TE Connectivity 75Ω Straight Cable Mount, F Connector , Plug
VND197,104.00Pack (1 Pack of 5) -
TE Connectivity Straight Cable Mount, UHF Connector , Plug
VND249,096.00 -
Tee 50Ω RF Adapter BNC Plug to BNC 2 x Socket
VND1,079,416.00 -
Tee 50Ω RF Adapter BNC Plug to BNC Socket 1GHz
VND917,426.00 -
Tee 50Ω RF Adapter BNC Plug to BNC Socket 1GHz
VND346,872.00 -
Tee 50Ω RF Adapter BNC Plug to BNC Socket 4GHz
VND59,752.00 -
Tee 50Ω RF Adapter BNC Plug to BNC Socket 4GHz
VND378,300.00 -
Tee 50Ω RF Adapter BNC Socket to BNC Plug
VND213,400.00 -
Tee 50Ω RF Adapter BNC Socket to BNC Plug 10GHz
VND1,244,704.00 -
Tee 50Ω RF Adapter BNC Socket to BNC Socket 250MHz
VND373,644.00 -
Tee 50Ω RF Adapter BNC Socket to BNC Socket 4GHz
VND313,698.00 -
Tee 50Ω RF Adapter BNC Socket to BNC Socket 4GHz
VND94,866.00 -
Tee 50Ω RF Adapter N Plug to N Socket 11GHz
VND599,266.00 -
Tee 50Ω RF Adapter N Socket to N Socket 11GHz
VND297,014.00 -
Tee 75Ω RF Adapter BNC Plug to BNC Socket
VND381,598.00