RF & Coaxial Connectors
A Coaxial adapter is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directlyWhat does a Coaxial Adapter do?Coaxial adapters provide a convenient method of connecting RF equipment together.ApplicationsLaboratoryTest and measurementCommunicationsBase stationsGPSLANAntennasTypesThere are two main types of RF coaxial adapters;In series:A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.Between series:A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.The most important attributes that must be considered are;GenderMale to MaleFemale to FemaleMale to FemaleSeries (connector group)SMA, BNC, TNC, N-typeBody orientation:StraightRight angleTeeAngledVerticalImpedance50 Ω75 Ω100 Ω500 Ω
-
RS PRO 50Ω Straight Cable Mount, UHF Connector , Plug, RG58
VND176,734.00 -
RS PRO 50Ω Straight Cable Mount, UHF Connector , Plug, RG58
VND58,782.00 -
RS PRO 50Ω Straight Cable Mount, UHF Connector , Plug, URM 67
VND439,022.00 -
RS PRO 50Ω Straight Panel Mount, TNC Connector , Bulkhead Fitting, jack
VND112,520.00 -
RS PRO 50Ω Straight Panel Mount, TNC Connector , jack
VND269,272.00 -
RS PRO 50Ω Straight PCB Mount, MMCX Connector , jack
VND331,934.00 -
RS PRO 50Ω Straight PCB Mount, SSMB Connector , jack
VND84,390.00 -
RS PRO 50Ω Straight, UHF Connector Bulkhead Fitting, jack, RG58
VND101,268.00 -
RS PRO 75Ω Straight BNC RF Terminator, 0 → 1GHz, 0.5W Average Power Rating
VND267,720.00 -
RS PRO 75Ω Straight BNC RF Terminator, 0 → 1GHz, 0.5W Average Power Rating
VND130,950.00 -
RS PRO 75Ω Straight Cable Mount, F Connector , Plug
VND549,602.00Pack (1 Pack of 5) -
RS PRO 75Ω Straight Cable Mount, TNC Connector , Plug, RG59/U
VND335,038.00 -
RS PRO 75Ω Straight Cable Mount, UHF Connector , Plug, RG59
VND449,110.00 -
RS PRO RF Connector Kit RF Coaxial Inter Series Adapter Kit 30 RF Coaxial Adapters for Interconnecting BNC, UHF, Mini
VND8,871,426.00 -
RS PRO RF Connector Kit RF Coaxial Inter Series Adapter Kit, Coaxial
VND12,710,104.00 -
RS PRO Straight Cable Mount, Plug, RG59
VND124,936.00Pack (1 Pack of 5) -
RS PRO Straight, N Connector , Plug
VND202,536.00 -
Straight 50Ω Adapter N Socket to N Socket 11GHz
VND633,410.00 -
Straight 50Ω Coax Adapter 4.3-10 Plug to 4.3-10 Plug 12GHz
VND2,080,068.00 -
Straight 50Ω Coax Adapter 7/16 Socket to 4.3-10 Plug 8.3GHz
VND1,321,334.00 -
Straight 50Ω Coax Adapter BNC Socket to BNC Socket 4GHz
VND343,768.00 -
Straight 50Ω Coax Adapter BNC Socket to BNC Socket 4GHz
VND533,500.00 -
Straight 50Ω Coax Adapter BNC Socket to TNC Socket 4GHz
VND457,452.00 -
Straight 50Ω Coax Adapter N Plug to 4.3-10 Plug 12GHz
VND1,550,448.00