RF & Coaxial Connectors
A Coaxial adapter is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directlyWhat does a Coaxial Adapter do?Coaxial adapters provide a convenient method of connecting RF equipment together.ApplicationsLaboratoryTest and measurementCommunicationsBase stationsGPSLANAntennasTypesThere are two main types of RF coaxial adapters;In series:A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.Between series:A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.The most important attributes that must be considered are;GenderMale to MaleFemale to FemaleMale to FemaleSeries (connector group)SMA, BNC, TNC, N-typeBody orientation:StraightRight angleTeeAngledVerticalImpedance50 Ω75 Ω100 Ω500 Ω
-
Straight 75Ω RF Adapter RCA Plug to BNC Socket 250MHz
VND261,328.27 -
Straight 75Ω RF Adapter RCA Socket to BNC Plug 2GHz
VND994,679.42Pack (1 Pack of 10) -
Straight 75Ω RF Adapter Type F Socket to Type F Socket 1GHz
VND329,537.25Pack (1 Pack of 5) -
Straight Coax Adapter BNC Plug to Terminal Block
VND79,298.17 -
Straight Coax Adapter BNC Socket to Terminal Block
VND122,818.01 -
Straight RF Adapter BNC Plug to Banana Plug
VND799,258.60 -
Straight RF Adapter BNC Plug to N Socket
VND742,975.73 -
Straight RF Adapter BNC Plug to SMA Plug 4GHz
VND750,298.78 -
Straight RF Adapter BNC Plug to Type F Socket 1GHz
VND122,818.01 -
Straight RF Adapter BNC Socket to N Socket
VND547,136.45 -
Straight RF Adapter BNC Socket to SMA Socket
VND514,915.03 -
Straight RF Adapter BNC Socket to Type F Socket
VND298,152.75 -
Straight RF Adapter SMA Plug to SMA Plug 18GHz
VND340,417.21 -
Straight RF Adapter SMA Plug to SMA Socket
VND1,321,915.14Bag (1 Bag of 10) -
Straight RF Adapter SMA Socket to SMA Plug
VND1,474,025.35Bag (1 Bag of 10) -
Straight RF Adapter TNC Plug to N Socket
VND742,138.81 -
Straight RF Adapter Triax Socket Socket 500MHz
VND2,215,536.47 -
Straight RF Adapter UHF Plug to N Socket
VND714,101.99 -
Straight RF Adapter UHF Socket to N Plug
VND691,714.38 -
TE Connectivity 50Ω Straight BNC RF Terminator
VND1,177,964.90 -
TE Connectivity 50Ω Straight BNC RF Terminator, 0 → 1GHz, 0.5W Average Power Rating
VND198,140.81 -
TE Connectivity 50Ω Straight BNC RF Terminator, 0 → 1GHz, 0.5W Average Power Rating
VND210,485.38 -
TE Connectivity 50Ω Straight Cable Mount, FME Connector , jack
VND106,288.84 -
TE Connectivity 50Ω Straight Cable Mount, N Connector , jack, RG213/U, RG8 A/U
VND339,789.52