Terminal Blocks
Our range of terminal blocks feature various voltage ratings from 24 V dc up to 1 kV. The mounting types include cable mount, panel mount, screw down and through hole. Some of these terminal blocks are direct-mount meaning they do not require a DIN Rail to mount. The range also includes fused terminal blocks which collect, organise and distribute signals with more protection then non-fused terminal blocks.How do standard terminal blocks work? These terminal blocks typically have several screw terminals to connect several wires on either end. They often contain two long copper or aluminium strips that are designed to connect different components. The strips act as busbars for the distribution of power that is sent to the connected components. Terminal blocks can also include fuses too. What are standard terminal blocks used for? Standard terminal blocks have a broad range of applications, ranging from sound equipment to electrical installations. They are often used in surge protectors, and you will also find them in several public address systems for speakers and other inputs and outputs. Standard terminal blocks are also widely used in electrical wiring to connect switches as well as other major appliances to plugs in residential and commercial settings.
-
Phoenix Contact UT 6 BK Din Rail Terminal, 24 → 8 AWG, 1 kV
VND197,686.00Pack (1 Pack of 5) -
Phoenix Contact CLIPLINE Din Rail Terminal, 26 → 10 AWG, 1 kV
VND126,294.00Pack (1 Pack of 5) -
RS PRO Solder Tag Board with 40 Contacts for Raspberry Pi
VND159,468.00 -
Schneider Electric Bootlace Ferrule
VND621,770.00Box (1 Box of 50) -
Schneider Electric Bootlace Ferrule
VND750,974.00Box (1 Box of 100) -
Mounting Foot for use with Terminal Blocks
VND23,280.00 -
Cinch Connectors Barrier Strip
VND1,169,238.00Pack (1 Pack of 50) -
RS PRO 3-Way Non-Fused Terminal Block, Screw Terminals, 2.5 mm², Panel Mount
VND357,154.00Pack (1 Pack of 10) -
RS PRO 12-Way Non-Fused Terminal Block, Screw Terminals, 25 mm², Panel Mount
VND241,142.00 -
Wago 8-Way Terminal Block Connector, 24A, Push Wire Terminals, 18 → 14 AWG, Cable Mount
VND233,964.00Pack (1 Pack of 10) -
Wago 4-Way Terminal Block Connector, 24A, Push Wire Terminals, 18 → 14 AWG, Cable Mount
VND103,596.00Pack (1 Pack of 10) -
Wago 2-Way Terminal Block Connector, 24A, Push Wire Terminals, 18 → 14 AWG, Cable Mount
VND122,220.00Pack (1 Pack of 10) -
Wago 3-Way Terminal Block Connector, 24A, Push Wire Terminals, 18 → 14 AWG, Cable Mount
VND81,480.00Pack (1 Pack of 10) -
Weidmüller Terminal Strip, 32A, 22 → 12 AWG
VND929,648.00Pack (1 Pack of 10) -
Weidmuller Terminal Strip, 24A, 22 → 12 AWG
VND4,014,054.00Pack (1 Pack of 10) -
Weidmüller Terminal Strip, 24A, 22 → 12 AWG
VND986,684.00Pack (1 Pack of 10) -
Weidmuller Terminal Strip, 24A, 22 → 12 AWG
VND1,981,322.00Pack (1 Pack of 10) -
Phoenix Contact G 5/ 3, 3-Way Non-Fused Terminal Block, 32A, Screw Terminals, 24 → 12 AWG, Screw
VND1,117,052.00Pack (1 Pack of 5) -
Weidmuller Z End Plate/Partition Plate for Feed Through Terminal, PE Terminal
VND441,156.00Pack (1 Pack of 20) -
HellermannTyton Terminal Strip, 76A, Screw Terminals
VND376,554.00Pack (1 Pack of 10) -
HellermannTyton Terminal Strip, 24A, Screw Terminals
VND195,746.00Pack (1 Pack of 10) -
0375 End Stop for use with Terminal Blocks
VND467,346.00Pack (1 Pack of 10) -
0375 End Flange for use with Terminal Blocks
VND207,386.00Pack (1 Pack of 10) -
MISTRAL65 Terminal Bridge for use with Terminal Blocks
VND76,436.00