Terminal Blocks
Our range of terminal blocks feature various voltage ratings from 24 V dc up to 1 kV. The mounting types include cable mount, panel mount, screw down and through hole. Some of these terminal blocks are direct-mount meaning they do not require a DIN Rail to mount. The range also includes fused terminal blocks which collect, organise and distribute signals with more protection then non-fused terminal blocks.How do standard terminal blocks work? These terminal blocks typically have several screw terminals to connect several wires on either end. They often contain two long copper or aluminium strips that are designed to connect different components. The strips act as busbars for the distribution of power that is sent to the connected components. Terminal blocks can also include fuses too. What are standard terminal blocks used for? Standard terminal blocks have a broad range of applications, ranging from sound equipment to electrical installations. They are often used in surge protectors, and you will also find them in several public address systems for speakers and other inputs and outputs. Standard terminal blocks are also widely used in electrical wiring to connect switches as well as other major appliances to plugs in residential and commercial settings.
-
Wago 8-Way Terminal Block Connector, 24A, Push Wire Terminals, 18 → 14 AWG, Cable Mount
VND218,444.00Pack (1 Pack of 10) -
Wago Fused Terminal Block, 12 → 22 AWG, 2.5 → 4mm², 250 V
VND2,606,778.00Pack (1 Pack of 10) -
Wago Non-Fused Terminal Block, 32A, 0.5 → 4 mm², Chassis Mount
VND880,760.00Pack (1 Pack of 10) -
Wago Non-Fused Terminal Block, 32A, 0.75 → 4 mm², Chassis Mount
VND520,696.00Pack (1 Pack of 10) -
Wago Terminal Strip, 16A, 28 → 12 AWG
VND219,996.00Pack (1 Pack of 10) -
Weidmuller 2-Way Non-Fused Terminal Block, 32A, Screw Terminals, 22 → 12 AWG, Screw
VND1,314,544.00Pack (1 Pack of 5) -
Weidmuller 2-Way Non-Fused Terminal Block, 41A, Screw Terminals, 22 → 10 AWG, Screw
VND1,227,244.00Pack (1 Pack of 5) -
Weidmuller 6-Way Non-Fused Terminal Block, 32A, Screw Terminals, 22 → 12 AWG, Screw
VND1,294,562.00Pack (1 Pack of 5) -
Weidmuller 6-Way Non-Fused Terminal Block, 41A, Screw Terminals, 22 → 10 AWG, Screw
VND2,503,570.00Pack (1 Pack of 5) -
Weidmuller Terminal Strip, 24A, 22 → 12 AWG
VND3,211,282.00Pack (1 Pack of 10) -
Weidmüller Terminal Strip, 24A, 22 → 12 AWG
VND606,638.00Pack (1 Pack of 10) -
Weidmuller Terminal Strip, 24A, 22 → 12 AWG
VND1,217,544.00Pack (1 Pack of 10) -
Weidmüller Terminal Strip, 32A, 22 → 12 AWG
VND494,312.00Pack (1 Pack of 10) -
Weidmuller Z End Plate/Partition Plate for Feed Through Terminal, PE Terminal
VND318,742.00Pack (1 Pack of 20) -
WK PC Terminal Block Housing, Cable Mount, 10.0mm²
VND622,546.00Pack (1 Pack of 5) -
WTW Partition Plate for use with for use with Terminal Blocks
VND470,644.00Pack (1 Pack of 5) -
WTW Test Adapter for use with for use with Terminal Blocks
VND613,816.00Pack (1 Pack of 5) -
WTW Test Adapter for use with for use with Terminal Blocks
VND553,288.00Pack (1 Pack of 5) -
XW5E End Cover for use with XW5G-P2.5-1.1-1 Grounding Terminal Block, XW5T-P2.5-1.1-1 Feed Through Terminal Block
VND141,232.00Pack (1 Pack of 10) -
XW5E End Cover for use with XW5G-P4.0-1.1-1 Grounding Terminal Block, XW5T-P4.0-1.1-1 Feed Through Terminal Block
VND157,916.00Pack (1 Pack of 10) -
XW5S Short Bar for use with XW5G-P1.5-4 Grounding Terminal Block, XW5T-P1.5-4 Feed Through Terminal Block
VND253,170.00Pack (1 Pack of 10) -
XW5S Short Bar for use with XW5G-P2.5-2 Grounding Terminal Block, XW5T-P2.5-2 Feed Through Terminal Block
VND139,874.00Pack (1 Pack of 10) -
XW5S Short Bar for use with XW5G-P4.0-2 Grounding Terminal Block, XW5T-P4.0-2 Feed Through Terminal Block
VND253,170.00Pack (1 Pack of 10) -
XW5S Short Bar for use with XW5T-S4.0-1.1-1 Feed Through Terminal Block, XW5T-S4.0-1.1-2 Feed Through Terminal Block,
VND267,526.00Pack (1 Pack of 10)