Terminal Blocks
Our range of terminal blocks feature various voltage ratings from 24 V dc up to 1 kV. The mounting types include cable mount, panel mount, screw down and through hole. Some of these terminal blocks are direct-mount meaning they do not require a DIN Rail to mount. The range also includes fused terminal blocks which collect, organise and distribute signals with more protection then non-fused terminal blocks.How do standard terminal blocks work? These terminal blocks typically have several screw terminals to connect several wires on either end. They often contain two long copper or aluminium strips that are designed to connect different components. The strips act as busbars for the distribution of power that is sent to the connected components. Terminal blocks can also include fuses too. What are standard terminal blocks used for? Standard terminal blocks have a broad range of applications, ranging from sound equipment to electrical installations. They are often used in surge protectors, and you will also find them in several public address systems for speakers and other inputs and outputs. Standard terminal blocks are also widely used in electrical wiring to connect switches as well as other major appliances to plugs in residential and commercial settings.
-
KGG-MC 1.5 ABS Terminal Block Housing, Cable Mount
VND185,076.00 -
KGG-MSTB 2.5 ABS Terminal Block Housing, Cable Mount
VND195,164.00 -
KGG-MSTB 2.5 ABS Terminal Block Housing, Cable Mount
VND160,244.00 -
KGG-MSTB 2.5 ABS Terminal Block Housing, Cable Mount
VND145,694.00 -
KGS-MSTB 2.5 ABS Terminal Block Housing, Cable Mount
VND216,504.00 -
Legrand Terminal Strip, 24A, Screw Terminals, 2.5 mm²
VND1,250,718.00Pack (1 Pack of 10) -
Legrand Terminal Strip, 24A, Screw Terminals, 2.5 mm²
VND106,118.00 -
Marker Label
VND1,090,086.00Pack (1 Pack of 5) -
MISTRAL65 Terminal Bridge for use with Terminal Blocks
VND65,766.00 -
MKDS 1/ 2-3.81 Nylon Non-Fuse DIN Rail Terminal
VND160,632.00Pack (1 Pack of 5) -
MKDS 1/ 3-3.81 Nylon Non-Fuse DIN Rail Terminal
VND191,090.00Pack (1 Pack of 5) -
MKDS 1/ 5-3.81 Nylon Non-Fuse DIN Rail Terminal
VND319,712.00Pack (1 Pack of 5) -
Mounting Foot for use with Terminal Blocks
VND23,280.00 -
Nylon Terminal Block Housing IP44, Cable Mount
VND619,636.00Pack (1 Pack of 5) -
PC 16/2-ST 10.16 Polyamide Non-Fuse DIN Rail Terminal
VND231,248.00 -
Phoenix Contact AKG 4 BK, Non-Fused Terminal Block, 41A, Screw Terminals, 0.5 → 6 mm², DIN Rail
VND26,772.00 -
Phoenix Contact AKG 4 GNYE, Non-Fused Terminal Block, 41A, Screw Terminals, 0.5 → 6 mm², DIN Rail
VND48,694.00 -
Phoenix Contact Barrier Strip
VND470,450.00 -
Phoenix Contact CLIPLINE Din Rail Terminal, 26 → 10 AWG, 1 kV
VND155,976.00Pack (1 Pack of 5) -
Phoenix Contact COMBICON UMSTBVK Din Rail Terminal, 30 → 12 AWG, 320 V
VND490,044.00 -
Phoenix Contact DFK-MSTB 2,5/ 4-G-5,08, 4-Way Non-Fused Terminal Block, 12A, Solder Terminals, Panel Mount
VND445,424.00Pack (1 Pack of 5) -
Phoenix Contact Fused Terminal Block, 28 → 10 AWG, 250 V ac/dc, 65 V ac/dc
VND391,298.00 -
Phoenix Contact Fused Terminal Block, 28 → 10 AWG, 500 V
VND167,422.00 -
Phoenix Contact G 5/ 2, 2-Way Non-Fused Terminal Block, 32A, Screw Down Terminals, 24 → 12 AWG
VND122,026.00