Crimp Ring Terminals
A ring terminal is a short metal tube with flat washer type ring attached. The tube or barrel end of the crimp is a hollow tube where the stranded wire is inserted and crimped. The contact or connection end is a flat ring with a central hole which connects to a stud or bolt. Ring terminals are insulated or non-insulated.What does it do?An electrical crimp is a solderless electrical connection. Ring terminals are used to connect wiring to screws and studs.Where are they used?Electrical panels Terminal blocksWiring harnessesTypes of Ring TerminalCrimp terminals are available in a wide variety of ring sizes and wire sizes. The CSA (cross sectional area) or AWG (American wire gauge) of the stranded wire is the most critical. The size of the stranded wire must be adequately matched to meet the amperage. The size of the ring is matched to the bolt or stud size, usually in a metric measurement.Insulated TerminalsDIN 46237 colour coding is the most popular type of crimp terminal. Colour coding is used to denote a wire size:Red 0.5 mm² to 1.5 mmYellow 2.5 mm² to 6 mmBlue 1.5 mm² to 2.5 mmOther colours are available.Non-insulatedNon-insulated terminals are bigger terminals. Non-insulated terminals connect to bigger studs and bolts. Non-insulated ring terminals have the capacity to except larger stranded wire. More specialised tooling is required for these heavy-duty terminals.
-
RS PRO Uninsulated Ring Terminal, M4 Stud Size, 1.5mm² to 2.5mm² Wire Size
VND282,852.00Pack (1 Pack of 100) -
RS PRO Uninsulated Ring Terminal, M5 Stud Size, 1.5mm² to 2.5mm² Wire Size
VND294,298.00Pack (1 Pack of 100) -
RS PRO Uninsulated Ring Terminal, M6 Stud Size, 1.5mm² to 2.5mm² Wire Size
VND363,362.00Pack (1 Pack of 100) -
RS PRO Uninsulated Ring Terminal, M6.5 (1/4) Stud Size to 16mm² Wire Size
VND373,838.00Pack (1 Pack of 10) -
RS PRO Uninsulated Ring Terminal, M8 Stud Size to 25mm² Wire Size
VND374,614.00Pack (1 Pack of 5) -
RS PRO Uninsulated Ring Terminal, M8 Stud Size to 35mm² Wire Size
VND554,064.00Pack (1 Pack of 10) -
RS PRO Uninsulated Ring Terminal, M8.4 (5/16) Stud Size to 16mm² Wire Size
VND184,300.00Pack (1 Pack of 10) -
RS PRO Uninsulated Tubular Ring Terminal, M10 Stud Size to 25mm² Wire Size
VND391,104.00Pack (1 Pack of 10) -
RS PRO Uninsulated Tubular Ring Terminal, M10 Stud Size to 35mm² Wire Size
VND657,078.00Pack (1 Pack of 10) -
RS PRO Uninsulated Tubular Ring Terminal, M10 Stud Size to 50mm² Wire Size
VND671,240.00Pack (1 Pack of 10) -
RS PRO Uninsulated Tubular Ring Terminal, M10 Stud Size to 70mm² Wire Size
VND907,726.00Pack (1 Pack of 10) -
RS PRO Uninsulated Tubular Ring Terminal, M12 Stud Size to 50mm² Wire Size
VND702,668.00Pack (1 Pack of 10) -
RS PRO Uninsulated Tubular Ring Terminal, M12 Stud Size to 70mm² Wire Size
VND1,118,410.00Pack (1 Pack of 10) -
RS PRO Uninsulated Tubular Ring Terminal, M5 Stud Size to 10mm² Wire Size
VND441,738.00Pack (1 Pack of 25) -
RS PRO Uninsulated Tubular Ring Terminal, M6 Stud Size to 10mm² Wire Size
VND455,318.00Pack (1 Pack of 25) -
RS PRO Uninsulated Tubular Ring Terminal, M6 Stud Size to 16mm² Wire Size
VND270,436.00Pack (1 Pack of 10) -
RS PRO Uninsulated Tubular Ring Terminal, M6 Stud Size to 25mm² Wire Size
VND370,540.00Pack (1 Pack of 10) -
RS PRO Uninsulated Tubular Ring Terminal, M6 Stud Size to 6mm² Wire Size
VND344,156.00Pack (1 Pack of 25) -
RS PRO Uninsulated Tubular Ring Terminal, M8 Stud Size to 10mm² Wire Size
VND557,362.00Pack (1 Pack of 25) -
RS PRO Uninsulated Tubular Ring Terminal, M8 Stud Size to 16mm² Wire Size
VND253,752.00Pack (1 Pack of 10) -
RS PRO Uninsulated Tubular Ring Terminal, M8 Stud Size to 25mm² Wire Size
VND352,498.00Pack (1 Pack of 10) -
RS PRO Uninsulated Tubular Ring Terminal, M8 Stud Size to 6mm² Wire Size
VND340,858.00Pack (1 Pack of 25) -
TE Connectivity DuraSeal Series Insulated Tin Plated Crimp Ring Terminal, M5 Stud Size, 0.5mm² to 1mm², 22AWG
VND645,632.00Pack (1 Pack of 50) -
TE Connectivity DuraSeal Series Insulated Tin Plated Crimp Ring Terminal, M5 Stud Size, 1.5mm² to 2.5mm², 16AWG
VND690,058.00Pack (1 Pack of 50)