Crimp Ring Terminals
A ring terminal is a short metal tube with flat washer type ring attached. The tube or barrel end of the crimp is a hollow tube where the stranded wire is inserted and crimped. The contact or connection end is a flat ring with a central hole which connects to a stud or bolt. Ring terminals are insulated or non-insulated.What does it do?An electrical crimp is a solderless electrical connection. Ring terminals are used to connect wiring to screws and studs.Where are they used?Electrical panels Terminal blocksWiring harnessesTypes of Ring TerminalCrimp terminals are available in a wide variety of ring sizes and wire sizes. The CSA (cross sectional area) or AWG (American wire gauge) of the stranded wire is the most critical. The size of the stranded wire must be adequately matched to meet the amperage. The size of the ring is matched to the bolt or stud size, usually in a metric measurement.Insulated TerminalsDIN 46237 colour coding is the most popular type of crimp terminal. Colour coding is used to denote a wire size:Red 0.5 mm² to 1.5 mmYellow 2.5 mm² to 6 mmBlue 1.5 mm² to 2.5 mmOther colours are available.Non-insulatedNon-insulated terminals are bigger terminals. Non-insulated terminals connect to bigger studs and bolts. Non-insulated ring terminals have the capacity to except larger stranded wire. More specialised tooling is required for these heavy-duty terminals.
-
TE Connectivity, STRATO-THERM Uninsulated Ring Terminal, M4 Stud Size, 0.26mm² to 1.65mm² Wire Size
VND585,880.00Pack (1 Pack of 10) -
TE Connectivity, STRATO-THERM Uninsulated Ring Terminal, M4 Stud Size, 0.26mm² to 1.65mm² Wire Size
VND159,274.00Pack (1 Pack of 10) -
TE Connectivity, STRATO-THERM Uninsulated Ring Terminal, M4 Stud Size, 1mm² to 2.6mm² Wire Size
VND428,352.00Pack (1 Pack of 10) -
TE Connectivity, STRATO-THERM Uninsulated Ring Terminal, M4 Stud Size, 2.6mm² to 6.6mm² Wire Size
VND380,240.00Pack (1 Pack of 10) -
-10.70%
TE Connectivity, STRATO-THERM Uninsulated Ring Terminal, M5 Stud Size, 0.26mm² to 1.65mm² Wire Size
VND166,840.00VND97,000.00Pack (1 Pack of 10) -
TE Connectivity, STRATO-THERM Uninsulated Ring Terminal, M5 Stud Size, 1mm² to 2.6mm² Wire Size
VND404,878.00Pack (1 Pack of 10) -
TE Connectivity, STRATO-THERM Uninsulated Ring Terminal, M5 Stud Size, 1mm² to 2.6mm² Wire Size
VND158,886.00Pack (1 Pack of 10) -
TE Connectivity, STRATO-THERM Uninsulated Ring Terminal, M5 Stud Size, 2.6mm² to 6.6mm² Wire Size
VND1,014,620.00Pack (1 Pack of 10) -
TE Connectivity, STRATO-THERM Uninsulated Ring Terminal, M5 Stud Size, 2.6mm² to 6.6mm² Wire Size
VND165,870.00Pack (1 Pack of 10) -
TE Connectivity, STRATO-THERM Uninsulated Ring Terminal, M6 (1/4) Stud Size, 6.6mm² to 10.5mm² Wire Size
VND46,948.00 -
TE Connectivity, STRATO-THERM Uninsulated Ring Terminal, M6 Stud Size, 2.6mm² to 6.6mm² Wire Size
VND820,620.00Pack (1 Pack of 10) -
TE Connectivity, STRATO-THERM Uninsulated Ring Terminal, M6 Stud Size, 2.6mm² to 6.6mm² Wire Size
VND265,004.00Pack (1 Pack of 10) -
TE Connectivity, STRATO-THERM Uninsulated Ring Terminal, M8 Stud Size, 6.6mm² to 10.5mm² Wire Size
VND6,064,828.00Box (1 Box of 100) -
TE Connectivity, TERMINYL Insulated Ring Terminal, M10 Stud Size, 6.6mm² to 10.5mm² Wire Size, Red
VND437,858.00Pack (1 Pack of 5) -
TE Connectivity, XCT Uninsulated Ring Terminal, 10mm Stud Size, 25mm² to 25mm² Wire Size
VND1,834,270.00Box (1 Box of 25) -
TE Connectivity, XCT Uninsulated Ring Terminal, 10mm Stud Size, 50mm² to 50mm² Wire Size
VND2,580,200.00Box (1 Box of 25) -
TE Connectivity, XCT Uninsulated Ring Terminal, 12mm Stud Size to 185mm² Wire Size
VND571,330.00 -
TE Connectivity, XCT Uninsulated Ring Terminal, 12mm Stud Size, 95mm² to 95mm² Wire Size
VND329,800.00 -
TE Connectivity, XCT Uninsulated Ring Terminal, 6mm Stud Size, 16mm² to 16mm² Wire Size
VND1,959,012.00Box (1 Box of 25) -
TE Connectivity, XCT Uninsulated Ring Terminal, 8mm Stud Size, 16mm² to 16mm² Wire Size
VND2,271,158.00Box (1 Box of 25) -
TE Connectivity, XCT Uninsulated Ring Terminal, 8mm Stud Size, 25mm² to 25mm² Wire Size
VND2,813,776.00Box (1 Box of 25) -
TE Connectivity, XCT Uninsulated Ring Terminal, 8mm Stud Size, 50mm² to 50mm² Wire Size
VND4,326,200.00Box (1 Box of 25) -
TE Connectivity, XCT Uninsulated Ring Terminal, M5 Stud Size to 4mm² Wire Size
VND2,343,132.00Box (1 Box of 50) -
TE Connectivity, XCT Uninsulated Ring Terminal, M6 Stud Size, 4mm² to 4mm² Wire Size
VND2,423,642.00Box (1 Box of 50)