Crimp Ring Terminals
A ring terminal is a short metal tube with flat washer type ring attached. The tube or barrel end of the crimp is a hollow tube where the stranded wire is inserted and crimped. The contact or connection end is a flat ring with a central hole which connects to a stud or bolt. Ring terminals are insulated or non-insulated.What does it do?An electrical crimp is a solderless electrical connection. Ring terminals are used to connect wiring to screws and studs.Where are they used?Electrical panels Terminal blocksWiring harnessesTypes of Ring TerminalCrimp terminals are available in a wide variety of ring sizes and wire sizes. The CSA (cross sectional area) or AWG (American wire gauge) of the stranded wire is the most critical. The size of the stranded wire must be adequately matched to meet the amperage. The size of the ring is matched to the bolt or stud size, usually in a metric measurement.Insulated TerminalsDIN 46237 colour coding is the most popular type of crimp terminal. Colour coding is used to denote a wire size:Red 0.5 mm² to 1.5 mmYellow 2.5 mm² to 6 mmBlue 1.5 mm² to 2.5 mmOther colours are available.Non-insulatedNon-insulated terminals are bigger terminals. Non-insulated terminals connect to bigger studs and bolts. Non-insulated ring terminals have the capacity to except larger stranded wire. More specialised tooling is required for these heavy-duty terminals.
-
RS PRO Insulated Ring Terminal, M7 Stud Size, 0.5mm² to 1.5mm² Wire Size, Blue
VND487,910.00Pack (1 Pack of 100) -
RS PRO Insulated Ring Terminal, M7 Stud Size, 0.5mm² to 1.5mm² Wire Size, Red
VND473,554.00Pack (1 Pack of 100) -
RS PRO Insulated Ring Terminal, M7 Stud Size, 4mm² to 6mm² Wire Size, Yellow
VND683,656.00Pack (1 Pack of 100) -
RS PRO Insulated Ring Terminal, M8 (5/16) Stud Size, 1.5mm² to 2.5mm² Wire Size, Blue
VND395,760.00Pack (1 Pack of 100) -
RS PRO Insulated Ring Terminal, M8 (5/16) Stud Size, 4mm² to 6mm² Wire Size, Yellow
VND1,095,712.00Pack (1 Pack of 100) -
RS PRO Insulated Ring Terminal, M8 Stud Size, 0.5mm² to 1.5mm² Wire Size, Red
VND766,106.00Pack (1 Pack of 100) -
RS PRO Insulated Ring Terminal, M8 Stud Size, 0.5mm² to 1.5mm² Wire Size, Red
VND588,790.00Pack (1 Pack of 100) -
RS PRO Insulated Ring Terminal, M8 Stud Size, 1.5mm² to 2.5mm² Wire Size, Blue
VND1,325,796.00Pack (1 Pack of 100) -
RS PRO Insulated Ring Terminal, M8 Stud Size, 1.5mm² to 2.5mm² Wire Size, Blue
VND653,974.00Pack (1 Pack of 100) -
RS PRO Insulated Ring Terminal, M8 Stud Size, 2.5mm² to 6mm² Wire Size, Yellow
VND1,203,382.00Pack (1 Pack of 100) -
RS PRO Insulated Ring Terminal, M8 Stud Size, 4mm² to 6mm² Wire Size, Yellow
VND1,065,642.00Pack (1 Pack of 100) -
RS PRO Uninsulated Crimp Ring Terminal, M3 Stud Size, 0.5mm² to 1.5mm² Wire Size
VND509,832.00Pack (1 Pack of 100) -
RS PRO Uninsulated Crimp Ring Terminal, M3.5 Stud Size, 0.5mm² to 1.5mm² Wire Size
VND277,226.00Pack (1 Pack of 100) -
RS PRO Uninsulated Crimp Ring Terminal, M5 Stud Size, 0.5mm² to 1.5mm² Wire Size
VND265,392.00Pack (1 Pack of 100) -
RS PRO Uninsulated Crimp Ring Terminal, M6 Stud Size, 0.5mm² to 1.5mm² Wire Size
VND440,380.00Pack (1 Pack of 100) -
RS PRO Uninsulated Ring Terminal, #10 Stud Size, 1.5mm² to 2.5mm² Wire Size
VND256,856.00Pack (1 Pack of 100) -
RS PRO Uninsulated Ring Terminal, #10 Stud Size, 10mm² to 10mm² Wire Size
VND369,182.00Pack (1 Pack of 50) -
RS PRO Uninsulated Ring Terminal, #10 Stud Size, 16mm² to 16mm² Wire Size
VND263,064.00Pack (1 Pack of 25) -
RS PRO Uninsulated Ring Terminal, #10 Stud Size, 2.5mm² to 6mm² Wire Size
VND319,906.00Pack (1 Pack of 100) -
RS PRO Uninsulated Ring Terminal, #6 Stud Size, 0.5mm² to 1.5mm² Wire Size
VND236,680.00Pack (1 Pack of 100) -
RS PRO Uninsulated Ring Terminal, #6 Stud Size, 1.5mm² to 2.5mm² Wire Size
VND207,192.00Pack (1 Pack of 100) -
RS PRO Uninsulated Ring Terminal, #6 Stud Size, 2.5mm² to 6mm² Wire Size
VND299,342.00Pack (1 Pack of 100) -
RS PRO Uninsulated Ring Terminal, #8 Stud Size, 1.5mm² to 2.5mm² Wire Size
VND276,450.00Pack (1 Pack of 100) -
RS PRO Uninsulated Ring Terminal, #8 Stud Size, 2.5mm² to 6mm² Wire Size
VND403,132.00Pack (1 Pack of 100)