Optocoupler ICs
An optocoupler IC, also known as an opto-isolator or photocoupler, is a semiconductor device which is used to couple isolated circuits. Within an optocoupler you will find a light emitter and a light sensor. Optocouplers usually come in a semiconductor package, such as SOIC or PDIP.How does an optocoupler IC work?Optocouplers work by transferring energy from one circuit to another circuit via an optical transmission path, while providing electrical isolationThe light emitter device can come in the form of an LED (light emitting diode) that produces IR or visible light, or a laser diode. The light emitter receives the input and converts it into a light signal. The light detector senses the light emitter and converts it back into an electrical signal.Optocouplers are often used in high-voltage applications to block the high voltages and variations in voltage. This ensures that, if there is a spike in one part of a circuit, it will not affect other parts. Therefore they are ideal for applications which may experience variations in voltage.Types of Optocoupler: Resistive Photodiode Phototransistor BidirectionalOutput Types CMOS Darlington IGBT Gate Drive Logic Gate MOSFET Photodarlington Phototransistor Single Transistor TRIAC
-
Toshiba, TLP3063(S,C,F) DC Input Triac Output Optocoupler, Through Hole, 5-Pin PDIP
VND130,562.00Pack (1 Pack of 5) -
Toshiba, TLP351(D4-TP1,F) DC Input IC Output Optocoupler, Surface Mount, 8-Pin DIP
VND306,714.00Pack (1 Pack of 5) -
Toshiba, TLP3542(F) DC Input MOSFET Output Dual Optocoupler, Through Hole, 5-Pin PDIP
VND3,446,798.00Tube (1 Tube of 50) -
Toshiba, TLP626(F) AC Input Transistor Output Optocoupler, Through Hole, 4-Pin PDIP
VND43,262.00 -
Toshiba, TLP748J(D4,F) DC Input Transistor Output Optocoupler, Through Hole, 6-Pin DIP
VND258,602.00Pack (1 Pack of 5) -
Toshiba, TLP748J(F) DC Input Transistor Output Optocoupler, Through Hole, 6-Pin DIP
VND1,351,792.00Tube (1 Tube of 50) -
Toshiba, TLP750(D4-O,F) DC Input Phototransistor Output Optocoupler, Through Hole, 8-Pin DIP
VND103,014.00 -
Toshiba, TLP759(D4-IGM,J,F) DC Input Transistor Output Optocoupler, Through Hole, 8-Pin DIP
VND89,628.00 -
Toshiba, TLP759(LF2,J,F) DC Input Phototransistor Output Optocoupler, Through Hole, 8-Pin DIP
VND86,136.00 -
Toshiba, TLP785(BL,F(C DC Input Transistor Output Optocoupler, Through Hole, 4-Pin DIP
VND57,230.00Pack (1 Pack of 10) -
Toshiba, TLP785(GB,F(C DC Input Transistor Output Optocoupler, Through Hole, 4-Pin DIP
VND75,660.00Pack (1 Pack of 10) -
Vishay, 4N25 DC Input Transistor Output Optocoupler, Through Hole, 6-Pin PDIP
VND505,564.00Tube (1 Tube of 50) -
Vishay, 6N135 DC Input Phototransistor Output Optocoupler, Through Hole, 8-Pin DIP
VND219,220.00Pack (1 Pack of 10) -
Vishay, 6N136 DC Input Transistor Output Optocoupler, Through Hole, 8-Pin DIP
VND289,448.00Pack (1 Pack of 10) -
Vishay, 6N139 DC Input Darlington Output Optocoupler, Through Hole, 8-Pin DIP
VND93,896.00Bag (1 Bag of 2) -
Vishay, BPV10NF IR Si Photodiode, 20 °, Through Hole 5mm package
VND128,234.00Pack (1 Pack of 10) -
Vishay, BRT12H Triac Output Optocoupler, Through Hole, 6-Pin PDIP
VND104,760.00 -
Vishay, BRT21H DC Input Phototriac Output Optocoupler, Through Hole, 6-Pin DIP
VND103,402.00 -
Vishay, CNY74-2H DC Input Transistor Output Dual Optocoupler, Through Hole, 8-Pin PDIP
VND165,676.00Pack (1 Pack of 10) -
Vishay, CNY74-4H DC Input Transistor Output Quad Optocoupler, Through Hole, 16-Pin PDIP
VND234,740.00Pack (1 Pack of 5) -
Vishay, IL217AT DC Input Phototransistor Output Optocoupler, Surface Mount, 8-Pin SOIC
VND169,362.00Pack (1 Pack of 10) -
Vishay, IL300 DC Input Photodiode Output Optocoupler, Through Hole, 8-Pin PDIP
VND643,304.00Pack (1 Pack of 5) -
Vishay, IL420 Triac Output Optocoupler, Through Hole, 6-Pin PDIP
VND88,658.00 -
Vishay, ILD206T DC Input Transistor Output Dual Optocoupler, Surface Mount, 8-Pin SOIC
VND235,322.00Each (1 Each of 10)