Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
Panasonic 1.5mF Through Hole Polymer Capacitor, 6.3V dc
VND555,228.00Pack (1 Pack of 10) -
Panasonic 10000μF Electrolytic Capacitor 10V dc, Through Hole - EEUHD1A103
VND86,136.00 -
Panasonic 10000μF Electrolytic Capacitor 16V dc, Through Hole - EEUHD1C103
VND95,836.00 -
Panasonic 10000μF Electrolytic Capacitor 25V dc, Through Hole - EEUHD1E103
VND120,862.00 -
Panasonic 1000μF Electrolytic Capacitor 10V dc, Surface Mount - EEEFP1A102AP
VND93,702.00Tape (1 Tape of 5) -
Panasonic 1000μF Electrolytic Capacitor 10V dc, Surface Mount - EEEFT1A102AP
VND132,114.00Pack (1 Pack of 5) -
Panasonic 1000μF Electrolytic Capacitor 10V dc, Through Hole - EEUFC1A102
VND74,302.00Bag (1 Bag of 5) -
Panasonic 1000μF Electrolytic Capacitor 10V dc, Through Hole - EEUFM1A102L
VND70,810.00Pack (1 Pack of 5) -
Panasonic 1000μF Electrolytic Capacitor 16V dc, Surface Mount - EEEFK1C102SP
VND205,252.00Bag (1 Bag of 10) -
Panasonic 1000μF Electrolytic Capacitor 16V dc, Through Hole - ECA1CM102
VND51,798.00Pack (1 Pack of 5) -
Panasonic 1000μF Electrolytic Capacitor 16V dc, Through Hole - EEUEB1C102
VND81,092.00Pack (1 Pack of 5) -
Panasonic 1000μF Electrolytic Capacitor 16V dc, Through Hole - EEUFC1C102S
VND97,970.00Pack (1 Pack of 5) -
Panasonic 1000μF Electrolytic Capacitor 16V dc, Through Hole - EEUFM1C102
VND70,810.00Pack (1 Pack of 5) -
Panasonic 1000μF Electrolytic Capacitor 16V dc, Through Hole - EEUFR1C102
VND149,962.00Pack (1 Pack of 10) -
Panasonic 1000μF Electrolytic Capacitor 25V dc, Surface Mount - EEEFT1E102UP
VND224,264.00Pack (1 Pack of 10) -
Panasonic 1000μF Electrolytic Capacitor 25V dc, Through Hole - EEUFC1E102
VND135,024.00Pack (1 Pack of 5) -
Panasonic 1000μF Electrolytic Capacitor 25V dc, Through Hole - EEUFC1E102L
VND123,966.00Bag (1 Bag of 5) -
Panasonic 1000μF Electrolytic Capacitor 25V dc, Through Hole - EEUFM1E102
VND128,040.00Pack (1 Pack of 5) -
Panasonic 1000μF Electrolytic Capacitor 25V dc, Through Hole - EEUFR1E102
VND93,702.00Pack (1 Pack of 5) -
Panasonic 1000μF Electrolytic Capacitor 25V dc, Through Hole - EEUFR1E102L
VND135,024.00Pack (1 Pack of 5) -
Panasonic 1000μF Electrolytic Capacitor 35V dc, Through Hole - EEUFC1V102
VND116,982.00Pack (1 Pack of 5) -
Panasonic 1000μF Electrolytic Capacitor 35V dc, Through Hole - EEUFM1V102
VND141,232.00Pack (1 Pack of 5) -
Panasonic 1000μF Electrolytic Capacitor 35V dc, Through Hole - EEUFR1V102
VND136,964.00Pack (1 Pack of 5) -
Panasonic 1000μF Electrolytic Capacitor 50V dc, Through Hole - ECA1HM102
VND2,069,398.00Bag (1 Bag of 100)