Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
Panasonic 22μF Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H220P
VND39,964.00Pack (1 Pack of 5) -
Panasonic 22μF Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H220P
VND3,602,774.00Reel (1 Reel of 1000) -
Panasonic 22μF Electrolytic Capacitor 50V dc, Surface Mount - EEEHC1H220XP
VND85,942.00Pack (1 Pack of 10) -
Panasonic 22μF Electrolytic Capacitor 50V dc, Through Hole - ECEA1HN220U
VND92,344.00Pack (1 Pack of 10) -
Panasonic 22μF Electrolytic Capacitor 50V dc, Through Hole - EEUEB1H220S
VND75,272.00Pack (1 Pack of 25) -
Panasonic 22μF Electrolytic Capacitor 50V dc, Through Hole - EEUFC1H220
VND587,044.00Bag (1 Bag of 200) -
Panasonic 22μF Electrolytic Capacitor 50V dc, Through Hole - EEUFR1H220
VND130,562.00Pack (1 Pack of 25) -
Panasonic 22μF Electrolytic Capacitor 6.3V dc, Through Hole - ECEA0JKS220
VND368,794.00Bag (1 Bag of 200) -
Panasonic 22μF Electrolytic Capacitor 63V dc, Through Hole - ECA1JHG220
VND147,828.00Pack (1 Pack of 50) -
Panasonic 22μF Electrolytic Capacitor 63V dc, Through Hole - ECA1JHG220
VND431,262.00Bag (1 Bag of 200) -
Panasonic 2700μF Electrolytic Capacitor 25V dc, Through Hole - EEUFR1E272S
VND85,942.00Pack (1 Pack of 2) -
Panasonic 270μF Electrolytic Capacitor 16V dc, Surface Mount - EEEFKC271XSP
VND210,490.00Bag (1 Bag of 20) -
Panasonic 270μF Electrolytic Capacitor 63V dc, Through Hole - EEUFR1J271
VND151,126.00Pack (1 Pack of 5) -
Panasonic 270μF Through Hole Polymer Capacitor, 16V dc
VND174,212.00Pack (1 Pack of 5) -
Panasonic 270μF Through Hole Polymer Capacitor, 16V dc
VND155,006.00Pack (1 Pack of 5) -
Panasonic 3.3μF Electrolytic Capacitor 250V dc, Through Hole - ECA2EHG3R3
VND83,614.00Pack (1 Pack of 10) -
Panasonic 3.3μF Electrolytic Capacitor 400V dc, Through Hole - ECA2GHG3R3
VND87,882.00Pack (1 Pack of 5) -
Panasonic 3.3μF Surface Mount Polymer Capacitor, 16V dc
VND153,648.00Pack (1 Pack of 5) -
Panasonic 3300μF Electrolytic Capacitor 16V dc, Surface Mount - EEEFK1C332AM
VND58,782.00 -
Panasonic 3300μF Electrolytic Capacitor 16V dc, Through Hole - EEUFM1C332L
VND202,536.00Pack (1 Pack of 5) -
Panasonic 3300μF Electrolytic Capacitor 25V dc, Through Hole - EEUHD1E332
VND126,682.00Pack (1 Pack of 2) -
Panasonic 3300μF Electrolytic Capacitor 35V dc, Through Hole - EEUFC1V332
VND357,542.00Bag (1 Bag of 5) -
Panasonic 3300μF Electrolytic Capacitor 35V dc, Through Hole - EEUHD1V332
VND86,330.00 -
Panasonic 3300μF Electrolytic Capacitor 6.3V dc, Through Hole - ECA0JHG332
VND145,694.00Pack (1 Pack of 10)