Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
Panasonic 33μF Electrolytic Capacitor 400V dc, Through Hole - EEUED2G330S
VND255,692.00Pack (1 Pack of 5) -
Panasonic 33μF Electrolytic Capacitor 450V dc, Through Hole - ECA2WHG330
VND1,816,034.00Bag (1 Bag of 50) -
Panasonic 33μF Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H330XP
VND238,232.00Pack (1 Pack of 25) -
Panasonic 33μF Electrolytic Capacitor 50V dc, Through Hole - ECA1HHG330
VND24,444.00Pack (1 Pack of 5) -
Panasonic 33μF Through Hole Polymer Capacitor, 25V dc
VND242,306.00Pack (1 Pack of 5) -
Panasonic 3900μF Electrolytic Capacitor 10V dc, Through Hole - EEUFM1A392L
VND166,064.00Pack (1 Pack of 5) -
Panasonic 39μF Surface Mount Polymer Capacitor, 16V dc
VND147,440.00Pack (1 Pack of 5) -
Panasonic 4.7μF Electrolytic Capacitor 250V dc, Through Hole - ECA2EHG4R7
VND57,618.00Pack (1 Pack of 5) -
Panasonic 4.7μF Electrolytic Capacitor 35V dc, Surface Mount - EEEHC1V4R7R
VND126,100.00Pack (1 Pack of 25) -
Panasonic 4.7μF Electrolytic Capacitor 400V dc, Through Hole - ECA2GHG4R7
VND108,252.00Bag (1 Bag of 5) -
Panasonic 4.7μF Electrolytic Capacitor 50V dc, Surface Mount - EEEHD1H4R7R
VND154,424.00Pack (1 Pack of 25) -
Panasonic 4.7μF Electrolytic Capacitor 50V dc, Through Hole - ECA1HHG4R7
VND25,802.00Pack (1 Pack of 5) -
Panasonic 4.7μF Electrolytic Capacitor 50V dc, Through Hole - EEUEB1H4R7S
VND119,698.00Pack (1 Pack of 25) -
Panasonic 4700μF Electrolytic Capacitor 16V dc, Through Hole - ECA1CM472
VND63,826.00Pack (1 Pack of 2) -
Panasonic 4700μF Electrolytic Capacitor 16V dc, Through Hole - EEUFR1C472
VND99,522.00Pack (1 Pack of 2) -
Panasonic 4700μF Electrolytic Capacitor 16V dc, Through Hole - EEUFR1C472L
VND107,088.00Pack (1 Pack of 2) -
Panasonic 4700μF Electrolytic Capacitor 16V dc, Through Hole - EEUFS1C472S
VND246,186.00Pack (1 Pack of 5) -
Panasonic 4700μF Electrolytic Capacitor 25V dc, Through Hole - EEUHD1E472
VND75,272.00 -
Panasonic 4700μF Electrolytic Capacitor 35V dc, Through Hole - ECA1VHG472
VND73,526.00 -
Panasonic 4700μF Electrolytic Capacitor 35V dc, Through Hole - EEUHD1V472
VND91,568.00 -
Panasonic 4700μF Electrolytic Capacitor 6.3V dc, Through Hole - EEUFM0J472L
VND149,186.00Pack (1 Pack of 5) -
Panasonic 470μF Electrolytic Capacitor 100V dc, Through Hole - EEUFC2A471
VND360,840.00Pack (1 Pack of 5) -
Panasonic 470μF Electrolytic Capacitor 10V dc, Through Hole - EEUFM1A471
VND812,860.00Bag (1 Bag of 200) -
Panasonic 470μF Electrolytic Capacitor 10V dc, Through Hole - EEUFR1A471
VND80,704.00Pack (1 Pack of 10)