Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
KEMET 33000μF Electrolytic Capacitor 63V dc, Screw Mount - ALS70A333KE063
VND663,868.00 -
KEMET 3300μF Electrolytic Capacitor 450V dc, Screw Mount - ALS30A332NP450
VND1,713,990.00 -
KEMET 330μF Through Hole Polymer Capacitor, 16V dc
VND95,254.00Pack (1 Pack of 10) -
KEMET 33μF Electrolytic Capacitor 400V dc, Through Hole - PEG124VJ2330QL1
VND295,850.00 -
KEMET 4.7μF Electrolytic Capacitor 450V dc, Through Hole - PEG124YD1470QL1
VND181,778.00 -
KEMET 40μF Electrolytic Capacitor 220V ac, Snap-In - 040MS22AAMA1STD
VND249,872.00 -
KEMET 47000μF Electrolytic Capacitor 40V dc, Snap-In - ALC80A473EL040
VND396,342.00 -
KEMET 47000μF Electrolytic Capacitor 63V dc, Screw Mount - ALS30A473MF063
VND1,220,648.00 -
KEMET 4700μF Electrolytic Capacitor 200V dc, Screw Mount - ALS31A472MF200
VND1,177,386.00 -
KEMET 4700μF Electrolytic Capacitor 250V dc, Screw Mount - ALS30A472MF250
VND1,080,192.00 -
KEMET 4700μF Electrolytic Capacitor 400V dc, Screw Mount - ALS30A472NP400
VND1,972,204.00 -
KEMET 4700μF Electrolytic Capacitor 400V dc, Screw Mount - ALS31A472NP400
VND2,002,468.00 -
KEMET 4700μF Electrolytic Capacitor 40V dc, Through Hole - ALP20A472CB040
VND262,482.00 -
KEMET 4700μF Electrolytic Capacitor 63V dc, Screw Mount - ALT23A472BB063
VND399,252.00 -
KEMET 470μF Electrolytic Capacitor 400V dc, Snap-In - PEH536VDG3470M3
VND282,658.00 -
KEMET 470μF Through Hole Polymer Capacitor, 10V dc
VND104,372.00Pack (1 Pack of 10) -
KEMET 470μF Through Hole Polymer Capacitor, 16V dc
VND142,396.00Pack (1 Pack of 10) -
KEMET 47μF Electrolytic Capacitor 200V dc, Through Hole - PEG124RF2470QL1
VND161,020.00 -
KEMET 47μF Electrolytic Capacitor 400V dc, Through Hole - PEG124VL2470QL1
VND405,460.00 -
KEMET 47μF Electrolytic Capacitor 450V dc, Through Hole - PEG124YL2470QL1
VND326,308.00 -
KEMET 5600μF Electrolytic Capacitor 500V dc, Screw Mount - ALS70A562NP500
VND2,367,964.00 -
KEMET 60μF Electrolytic Capacitor 220V ac, Snap-In - 060MS22AAMA1STD
VND155,006.00 -
KEMET 68000μF Electrolytic Capacitor 16V dc, Screw Mount - ALS30A683DF016
VND486,940.00 -
KEMET 6800μF Electrolytic Capacitor 63V dc, Screw Mount - ALS30A682DB063
VND385,672.00