Inductors
Common mode (CM) chokes are a type of electrical filter that reduces unwanted interference, by blocking high frequency noise but lets the desired signal to pass. Common mode noise current is usually found in sources such as unwanted radio signals, unshielded electronics, inverters and motors. If this noise is not filtered, then it can cause problems in your electronics and electrical circuits.RS Components have a great range of inductors including these common mode chokes with various inductance values and offer high attenuation over a wide frequency range.Why use common mode chokes?Common mode chokes can be used to help the prevention of electromagnetic interference and radio frequency interface. By using these chokes you can help stop your electronic devices from malfunctioning.Things to consider before purchasing a common mode choke:ImpedanceFrequency bandwidthCurrent handlingTypical Applications include:Common mode chokes are often used in electrical, industrial and telecommunication applications to help reduce or remove noise and electromagnetic interference. They can be found in:Data storage systemsDigital video cameraIndustrial systemsProfessional audio
-
Wurth 1.3 mH ±30% Ferrite Leaded Inductor, Max SRF:10kHz, 20A Idc, 6.2mΩ Rdc, WE-CMB HC
VND602,564.00 -
Wurth 10 mH ±30% Leaded Inductor, 5A Idc, 55mΩ Rdc, WE-CMB HC
VND172,078.00 -
Wurth 157 μH ±20% Ferrite Leaded Inductor, 5.1A Idc, 63mΩ Rdc, WE-SI
VND141,426.00 -
Wurth 20 mH ±30% Leaded Inductor, 3A Idc, 160mΩ Rdc, WE-CMB HC
VND157,334.00 -
Wurth 3.3 mH ±30% Leaded Inductor, 6A Idc, 25mΩ Rdc, WE-CMB
VND172,078.00 -
Wurth 33 μH ±15% Manganese Zinc Ferrite Wire-Wound Surface Mount Inductor, Max SRF:6.29MHz, 36A Idc, 1.31mΩ Rdc, WE-HCF
VND212,042.00 -
Wurth Elektronik 2 x 500 μH 1 A Common mode filter 2 x 0.15Ω 80V
VND328,054.00Pack (1 Pack of 5) -
Wurth Elektronik Current Compensated Choke Inductor Kit, 72 pieces
VND5,804,480.00 -
Wurth, WE-GFH, 4532 Wire-wound SMD Inductor with a Iron Core, 56 μH ±10% Moulded 400mA Idc Q:40
VND101,656.00Bag (1 Bag of 10) -
Wurth, WE-LHMI, 7030 Shielded Multilayer Surface Mount Inductor with a Composite Iron Powder Core, 10 μH ±20%
VND54,902.00 -
Wurth, WE-MI, 1206 (3216M) Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 10 μH ±10% Multilayer 25mA
VND215,534.00Pack (1 Pack of 20) -
Wurth, WE-PD, 1260 Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±20% Wire-Wound 8.25A Idc
VND55,290.00 -
Wurth, WE-RFI, 0805 (2012M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 820 nH ±5% Wire-Wound 300mA Idc Q:35
VND58,394.00Pack (1 Pack of 5) -
Wurth, WE-SL3 SMD Common Mode Line Filter with a Ferrite Core, 20 μH -30 → +50% Wire-Wound 500mA Idc
VND281,882.00Pack (1 Pack of 5) -
Wurth, WE-SL3 SMD Common Mode Line Filter with a Ferrite Core, 51 μH -30 → +50% Dual 500mA Idc
VND316,220.00Pack (1 Pack of 5)