Passive Filters
A Signal Filter is a passive component, which allows specific frequency bands to pass and reject other electrical signals, mainly for noise reduction. The design integrates multilayer ceramic capacitors, inductors, dielectric resonators and crystals. The Filter finds use in circuits of audio equipment, video equipment, broadband and communication. Electronic signal processing filter is described to be linear or non-linear, analogue or digital, shift invariance, passive or active circuit. The filter frequency response can be classified as:high-passlow-passband-passband-stopnotchall-pass filtercut-off frequency. The order of a filter refers to the slope of the transition to roll-off around the cut-off frequency. A first-order filter responds at -6 dB per octave, a second-order filter decreases at -12 dB, a third-order at -18 dB, on a logarithmic scale. The analogue filter in a linear design of a network synthesis type is known as the Butterworth filter, Chebyshev filter, Elliptic filter, Bessel filter and Gaussian filter.
-
Roxburgh EMC, IHF 50A 480 V ac 60Hz, Flange Mount RFI Filter, Stud, Single Phase
VND6,612,684.00 -
Roxburgh EMC, PMF10 10A 250 V ac 60Hz, Freestanding RFI Filter, Connector, Single Phase
VND2,601,152.00 -
Roxburgh EMC, RES30 10A 250 V ac DC → 60Hz, Chassis Mount RFI Filter, Fast-On, Single Phase
VND1,318,618.00 -
Roxburgh EMC, RES60 10A 250 V ac DC → 400Hz, Chassis Mount RFI Filter, Fast-On, Single Phase
VND1,122,872.00 -
RS PRO 10A 240 V dc 50/60Hz, Chassis Mount RFI Filter, Fast-On
VND8,229,286.00 -
RS PRO 10A 250 V ac 400Hz, Chassis Mount RFI Filter, Tab
VND1,554,134.00 -
RS PRO 10A 250 V ac 400Hz, Chassis Mount RFI Filter, Tab
VND1,632,704.00 -
RS PRO 10A 250 V ac, Chassis Mount RFI Filter, Tab
VND1,009,964.00 -
RS PRO 15A 250 V ac/dc 50/60Hz, Chassis Mount RFI Filter, Fast-On, Single Phase
VND1,201,636.00 -
-17.20%
RS PRO 16A 250 V ac 400Hz, Flange Mount RFI Filter, Tab
VND2,743,548.00VND1,300,770.00 -
RS PRO 3A 250 V ac 400Hz, Chassis Mount RFI Filter, Tab
VND1,421,244.00 -
RS PRO 3A 250 V ac 400Hz, Chassis Mount RFI Filter, Tab
VND1,481,190.00 -
RS PRO 3A 250 V ac 400Hz, Through Hole RFI Filter, Pin
VND630,500.00 -
RS PRO 5A 240 V ac 50/60Hz, Chassis Mount RFI Filter, Fast-On
VND6,802,222.00 -
RS PRO 6A 250 V ac 400Hz, Chassis Mount RFI Filter, Tab
VND2,547,802.00 -
RS PRO 6A 250 V ac 400Hz, Chassis Mount RFI Filter, Tab
VND1,554,134.00 -
RS PRO 6A 250 V ac 400Hz, Chassis Mount RFI Filter, Tab
VND1,986,172.00 -
RS PRO 8A 250 V ac/dc 50/60Hz, Chassis Mount RFI Filter, Fast-On, Single Phase
VND831,096.00 -
Schaffner FN 355 Series 20A 440 V ac 400Hz Flange Mount RFI Filter, with Screw Terminals 3 Phase
VND1,823,600.00 -
Schaffner FN351 Series 16A 440 V ac 60Hz Flange Mount RFI Filter, with Screw Terminals
VND7,642,824.00 -
Schaffner, FN 3258 7A 480 V ac 60Hz, Chassis Mount EMI Filter, Wire Lead 3 Phase
VND3,529,442.00 -
Schaffner, FN 356 16A 440 V ac 60Hz, Chassis Mount RFI Filter, Tab 3 Phase
VND5,824,656.00 -
Schaffner, FN2010 10A 250 V ac 0 → 400Hz, Chassis Mount RFI Filter, Tab, Single Phase
VND378,494.00 -
Schaffner, FN2010 16A 250 V ac 0 → 400Hz, Chassis Mount RFI Filter, Tab, Single Phase
VND542,036.00