Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
-37.50%
1kΩ, Through Hole Trimmer Potentiometer 0.5W Bourns, 3386
VND40,740.00VND39,770.00 -
1MΩ, Through Hole Trimmer Potentiometer 0.5W Bourns, 3386
VND27,354.00 -
20kΩ, Through Hole Trimmer Potentiometer 0.5W Bourns, 3386
VND53,544.00 -
2kΩ, Through Hole Trimmer Potentiometer 0.5W Bourns, 3386
VND51,992.00 -
5kΩ, Through Hole Trimmer Potentiometer 0.5W Bourns, 3386
VND53,544.00 -
Alps Alpine 10kΩ Rotary Carbon Film Potentiometer, Panel Mount (Through Hole), RK1631110TWA
VND166,646.00 -
Alps Alpine 10kΩ Rotary Potentiometer 1-Gang Through Hole, RK09D1130C2P
VND57,230.00 -
Alps Alpine 10kΩ Rotary Potentiometer 1-Gang Through Hole, RK09D1130C3W
VND62,080.00 -
Alps Alpine 10kΩ Rotary Potentiometer 1-Gang Through Hole, RK09K113004U
VND50,052.00 -
Alps Alpine 10kΩ Rotary Potentiometer 1-Gang Through Hole, RK09L1140A66
VND64,796.00 -
Alps Alpine 10kΩ Rotary Potentiometer 2-Gang Through Hole, RK09L1240A12
VND100,880.00 -
Alps Alpine 10kΩ Rotary Potentiometer 2-Gang Through Hole, RK09L12D0A1T
VND103,596.00 -
Alps Alpine 2 Gang Rotary Potentiometer with an 6 mm Dia. Shaft - 10kΩ, ±20%, 0.05W Power Rating, Through Hole
VND131,532.00 -
Alps Alpine 20kΩ Rotary Carbon Film Potentiometer, Panel Mount (Through Hole), RK27112A00A6
VND450,662.00 -
Alps Alpine 50kΩ Rotary Carbon Film Potentiometer, Panel Mount (Through Hole), RK1631110TV8
VND156,752.00 -
Alps Alpine 50kΩ Rotary Potentiometer 2-Gang Through Hole, RK09K12A0A6R
VND299,536.00Bag (1 Bag of 5) -
Alps Alpine 50kΩ Rotary Potentiometer 2-Gang Through Hole, RK09L12B0A31
VND72,168.00 -
Alps Alpine 50kΩ Slide Slide Potentiometer Through Hole, RS6011Y1401A
VND100,104.00 -
Arcol 100Ω Wirewound Rheostat 1.8A, VRH320 100R K
VND6,263,678.00 -
Arcol Ohmite 150W 15Ω Rheostat 3.16A, RLS15RE
VND7,654,658.00 -
Arcol Ohmite 25W 1kΩ Rheostat 0.155A, RHS1K0E
VND2,589,900.00 -
Arcol Ohmite 25W 1Ω Rheostat 5A, RHS1R0E
VND2,330,716.00 -
Arcol Ohmite 25W 50Ω Linear Rheostat 0.707A, RHS50RE
VND2,661,874.00 -
BC Components NTCLG100E2103JB Thermistor 10kΩ, 3.75 x 1.8mm
VND92,538.00Pack (1 Pack of 5)