Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
TE Connectivity 470kΩ Rotary Potentiometer 1-Gang Panel Mount, 1624211-2
VND213,012.00 -
TE Connectivity 470kΩ Rotary Potentiometer 1-Gang Panel Mount, 404802692030
VND753,690.00 -
TE Connectivity 47kΩ Rotary Potentiometer 1-Gang Panel Mount, 1624210-3
VND256,662.00 -
TE Connectivity 47kΩ Rotary Potentiometer 1-Gang Panel Mount, 404802692040
VND697,430.00 -
TE Connectivity 500Ω Rotary Potentiometer 1-Gang Panel Mount, TW1501KA
VND400,222.00 -
TE Connectivity 5kΩ Rotary Potentiometer 1-Gang Panel Mount, TW1502KA
VND443,484.00 -
TE Connectivity 5kΩ Rotary Potentiometer 2-Gang Panel Mount, 27ESA502MMF50N
VND156,752.00 -
TE Connectivity Black Potentiometer Knob, 4-1437624-6
VND91,568.00 -
TE Connectivity GA10K3A1A Thermistor, 2.4 x 76mm
VND194,000.00 -
TE Connectivity GA10K3A1IA Thermistor, 2.4 x 76mm
VND243,470.00 -
TE Connectivity GA10K3MCD1 Thermistor 10kΩ, 0.5 x 155mm
VND654,750.00 -
TE Connectivity GAG10K3976B1 Thermistor, 1.5 x 65mm
VND423,308.00 -
TT Electronics/BI Turns Counting Dial for 1/4 in Shaft, 2696
VND273,928.00 -
Vishay 100kΩ Rotary Potentiometer 1-Gang Panel Mount, P16NM104MAB15
VND13,589,700.00Box (1 Box of 20) -
Vishay 100kΩ Rotary Potentiometer 1-Gang Panel Mount, P16NM104MAB15
VND898,996.00 -
Vishay 100kΩ Rotary Potentiometer 1-Gang Panel Mount, PE30L0FL104KAB
VND1,181,072.00 -
Vishay 100kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 249FGJS0XB25104KA
VND356,960.00 -
Vishay 100kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1104JC8872
VND1,425,900.00 -
Vishay 100kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1104JL
VND820,232.00 -
Vishay 100Ω Rotary Potentiometer 1-Gang Panel Mount, P10XXAI101KB30
VND310,788.00 -
Vishay 100Ω Rotary Potentiometer 1-Gang Panel Mount, P11S1V0FLSY00101KA
VND335,038.00 -
Vishay 100Ω Rotary Potentiometer 1-Gang Panel Mount, P16NP101MAB15
VND471,614.00 -
Vishay 100Ω Rotary Potentiometer 1-Gang Panel Mount, PE60L0FLW101MA
VND2,580,200.00 -
Vishay 100Ω Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 534-1-1-101
VND578,508.00